G-Switch GT-BTP30004-0680B-017A
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-BTP30004-0680B-017A |
| LCSC Part # | C41378745 |
| Packaging | SMD,P=3mm |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle Gold Phosphor bronze SMD,P=3mm Spring Loaded |
| Datasheet | G-Switch GT-BTP30004-0680B-017A |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=3mm | |
| Pitch | 3mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Number of Pins | 4P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=3mm | |
| Pitch | 3mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Number of Pins | 4P | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7917$ 0.7522 | $ 0.75 |
| 10+ | $ 0.6378$ 0.6060 | $ 6.06 |
| 30+ | $ 0.5601$ 0.5321 | $ 15.96 |
| 100+ | $ 0.4839$ 0.4598 | $ 45.98 |
| 700+ | $ 0.4379$ 0.4161 | $ 291.27 |
| 1,400+ | $ 0.4141$ 0.3934 | $ 550.76 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=3mm | |
| Pitch | 3mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Number of Pins | 4P | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=3mm | |
| Pitch | 3mm | |
| Connect Type | Spring Contact Type | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 12V | |
| Mounting Type | Surface Mount, Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| Number of Pins | 4P | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



