Silergy SY8686RUXS
| Manufacturer | SilergyAsian Brands |
| MPN | SY8686RUXS |
| LCSC Part # | C41378634 |
| Packaging | CSP-36(2.4x2.8) |
| Customer # | |
| Key Attributes | High Efficiency and High Integration PMIC |
| Datasheet | Silergy SY8686RUXS |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Silergy | |
| Packaging | CSP-36(2.4x2.8) | |
| Features | Power-on timing control;Overcurrent Protection;Operating status indication;Light load efficient mode | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.9V~3.7V | |
| Output Voltage | 2.1V~3.3V;0.6V~1.5V;1V~3.3V;1V~2.5V;1.6V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Silergy | |
| Packaging | CSP-36(2.4x2.8) | |
| Features | Power-on timing control;Overcurrent Protection;Operating status indication;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.9V~3.7V | |
| Output Voltage | 2.1V~3.3V;0.6V~1.5V;1V~3.3V;1V~2.5V;1.6V~3.3V |
Introduction
The SY8686R is an integrated power management unit. It is designed to power a wide range of microcontrollers and solid-state drive applications. The device includes 3 buck converters using integrated power FETs and 2 low-dropout regulators (LDOs). The Buck1 and LDO2 can also be configured as load switch, which is not a programmable function by I²C interface. Each of the regulators can be programmed for a wide range of output voltages through the I²C interface. Each buck converter switches at high switching frequency, requiring only three small components for operation. The SY8686R is available in a 2.42×2.82 mm 36 6balls CSP package.
Features
- 3A Maximum Output Current Capability
- 0.6V to 1.5V Programmable, 9.375mV Step
- 80mohm/35mohm RDS_ON
- Channel 3 Synchronous Buck:
- 3A Maximum Output Current Capability
- 1.0V to 3.3V Programmable, 12.5mV Step
- 50mohm/50mohm RDS_ON
- I²C Interface up to 1MHz
- Auto PWM/PFM or Forced PWM
- Controlled by I²C Interface
- Output Voltage Level of Each Channel Controlled by I²C Interface
- Reliable Protections:
- Input/output Over Voltage Protection (OVP)
- Short Circuit Protection (SCP)
- Over Temperature Protection (OTP)
Applications
- Solid State Drives
- Microcontroller
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5739 | $ 1.57 |
| 10+ | $ 1.3015 | $ 13.02 |
| 30+ | $ 1.1514 | $ 34.54 |
| 100+ | $ 0.9827 | $ 98.27 |
| 500+ | $ 0.9069 | $ 453.45 |
| 1,000+ | $ 0.8728 | $ 872.80 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Silergy | |
| Packaging | CSP-36(2.4x2.8) | |
| Features | Power-on timing control;Overcurrent Protection;Operating status indication;Light load efficient mode | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.9V~3.7V | |
| Output Voltage | 2.1V~3.3V;0.6V~1.5V;1V~3.3V;1V~2.5V;1.6V~3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Silergy | |
| Packaging | CSP-36(2.4x2.8) | |
| Features | Power-on timing control;Overcurrent Protection;Operating status indication;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Interface | I2C | |
| Voltage - Supply | 2.9V~3.7V | |
| Output Voltage | 2.1V~3.3V;0.6V~1.5V;1V~3.3V;1V~2.5V;1.6V~3.3V |
Introduction
The SY8686R is an integrated power management unit. It is designed to power a wide range of microcontrollers and solid-state drive applications. The device includes 3 buck converters using integrated power FETs and 2 low-dropout regulators (LDOs). The Buck1 and LDO2 can also be configured as load switch, which is not a programmable function by I²C interface. Each of the regulators can be programmed for a wide range of output voltages through the I²C interface. Each buck converter switches at high switching frequency, requiring only three small components for operation. The SY8686R is available in a 2.42×2.82 mm 36 6balls CSP package.
Features
- 3A Maximum Output Current Capability
- 0.6V to 1.5V Programmable, 9.375mV Step
- 80mohm/35mohm RDS_ON
- Channel 3 Synchronous Buck:
- 3A Maximum Output Current Capability
- 1.0V to 3.3V Programmable, 12.5mV Step
- 50mohm/50mohm RDS_ON
- I²C Interface up to 1MHz
- Auto PWM/PFM or Forced PWM
- Controlled by I²C Interface
- Output Voltage Level of Each Channel Controlled by I²C Interface
- Reliable Protections:
- Input/output Over Voltage Protection (OVP)
- Short Circuit Protection (SCP)
- Over Temperature Protection (OTP)
Applications
- Solid State Drives
- Microcontroller
C41378634 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |