LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DORABO DB2EK-2.54-8P-BK-S product image
  • DB2EK-2.54-8P-BK-S thumbnail 1
  • DB2EK-2.54-8P-BK-S thumbnail 2
  • DB2EK-2.54-8P-BK-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DORABO DB2EK-2.54-8P-BK-S

Manufacturer
DORABOAsian Brands
MPN
DB2EK-2.54-8P-BK-S
LCSC Part #
C41355239
Packaging
P=2.54mm
Customer #
Key Attributes
0.5 20~26 1x8P 8P -40℃~+105℃ 8 1 5A 2.54mm Male Plug Black Free-hanging 无固定装置 P=2.54mm Headers, Plugs and Sockets
DatasheetDORABO DB2EK-2.54-8P-BK-S
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 79
79 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4931$ 1.49
10+$ 1.2353$ 12.35
30+$ 1.0933$ 32.80
100+$ 0.9334$ 93.34
500+$ 0.8616$ 430.80
1,000+$ 0.829$ 829.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingP=2.54mm
Wire Gauge - mm20.5
Wire Gauge - AWG20~26
Number of Positions or Pins1x8P
Number of Pins8P
Operating Temperature-40℃~+105℃
Number of PINs Per Row8
Number of Rows1
Current Rating5A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M1.6)
Voltage Rating320V
Pitch2.54mm
Connector TypeMale Plug
ColorBlack
Mounting TypeFree-hanging
Termination Style无固定装置

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DB2EK-2.54-8P-GN-SDORABOP=2.54mm1,992$1.2088 $1.3581

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.