LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC ESD9101P2T5G-TP product image
  • ESD9101P2T5G-TP thumbnail 1
  • ESD9101P2T5G-TP thumbnail 2
  • ESD9101P2T5G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ESD9101P2T5G-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
ESD9101P2T5G-TP
LCSC Part #
C41348159
Packaging
SOD-923(0402)
Customer #
Key Attributes
5VWM 15VC SOD-923(0402)
DatasheetTECH PUBLIC ESD9101P2T5G-TP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16,900
16,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0297$ 0.59
200+$ 0.0231$ 4.62
600+$ 0.0194$ 11.64
2,000+$ 0.0172$ 34.40
8,000+$ 0.0152$ 121.60
16,000+$ 0.0142$ 227.20
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-923(0402)
Clamping Voltage15V
Peak Pulse Current (Ipp)4.5A@8/20us
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Number of Channels2
Voltage - Breakdown6.7V
Reverse Leakage Current (Ir)80nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Ultra low capacitance: 0.5pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: 5V
  • Low clamping voltage
  • 3-pin leadless package
  • Up to 2-line protects
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±20kV
    • IEC61000-4-5 (Lightning) 4A (8/20μs)
    • IEC61000-4-4 (EFT) 40A (5/50ns)
  • RoHS Compliant

Applications

AI Translation
  • Mobile Phones and Accessories
  • Battery Protection
  • USB VBus
  • Power Line Protection
  • Hand Held Portable Applications