Magnetsyc AFE201608S4R7MBT
| Manufacturer | MagnetsycAsian Brands |
| MPN | AFE201608S4R7MBT |
| LCSC Part # | C41347743 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.6A 260mΩ 0806 |
| Datasheet | Magnetsyc AFE201608S4R7MBT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | 0806 | |
| Current Rating | 1.6A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| DC Resistance(DCR) | 260mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | 0806 | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| DC Resistance(DCR) | 260mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 1,560
1,560 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0454$ 0.0432 | $ 0.43 |
| 100+ | $ 0.036$ 0.0342 | $ 3.42 |
| 300+ | $ 0.0313$ 0.0298 | $ 8.94 |
| 3,000+ | $ 0.0277$ 0.0264 | $ 79.20 |
| 6,000+ | $ 0.0249$ 0.0237 | $ 142.20 |
| 9,000+ | $ 0.0235$ 0.0224 | $ 201.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | 0806 | |
| Current Rating | 1.6A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| DC Resistance(DCR) | 260mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | 0806 | |
| Current Rating | 1.6A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.7A | |
| DC Resistance(DCR) | 260mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



