LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET CBR04C159C5GAC product image
Images for reference only

KEMET CBR04C159C5GAC

Manufacturer
MPN
CBR04C159C5GAC
LCSC Part #
C3905035
Packaging
0402
Customer #
Key Attributes
1.5pF C0G 50V 0402 Ceramic Capacitors RoHS
DatasheetKEMET CBR04C159C5GAC
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0136$ 0.01
200+$ 0.0053$ 1.06
500+$ 0.0051$ 2.55
1,000+$ 0.005$ 5.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance1.5pF
Temperature CoefficientC0G
Voltage Rating50V

Introduction

AI Translation

KEMET's HiQ CBR RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q values across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making these capacitors ideal for applications such as cellular base stations and telecommunications networks. CBR series capacitors exhibit no capacitance variation over time or voltage, with negligible capacitance change relative to ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics™ substrate-scalable models, available in most EDA software. For details on accessing these models, please contact KEMET sales.

Features

AI Translation
  • Ultra-low ESR and high Q factor
  • High self-resonant frequency (SRF)
  • High thermal stability
  • Frequency range: 1 MHz to 50 GHz
  • Operating temperature range: -55°C to +125°C
  • Base metal electrode (BME) dielectric system
  • Lead-free and RoHS compliant
  • 0201, 0402, 0603, and 0805 case sizes (inches)
  • DC voltage ratings: 6.3 - 500 V
  • Capacitance range: 0.1 pF to 100 pF
  • Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
  • Negligible capacitance variation with temperature
  • 100% pure matte tin-plated terminations for excellent solderability

Applications

AI Translation
  • RF Power Amplifiers (PA)
  • Cellular base stations (4G, 5G)
  • WLAN
  • Telecom networks
  • GPS
  • Bluetooth
  • Bypass, coupling, filtering, impedance matching, DC blocking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0402CG1R5C500NTFH0402243,500$ 0.0059
GJM1555C1H1R5BB01DmuRata0402119,920$ 0.0348
GRM1555C1H1R5BA01DmuRata040257,850$ 0.0148
TCC0402COG1R5C500ATCCTC040228,700$ 0.0031
GJM1555C1H1R5WB01DmuRata040224,380$ 0.0365
0402CG1R5B500NTFH040220,600$ 0.0049
GRM1555C1H1R5CA01DmuRata040215,700$ 0.0125
CGA0402C0G1R5C500GTHRE040214,800$ 0.0046
CGA0402C0G1R5B500GTHRE04029,900$ 0.0049
GCQ1555C1H1R5CB01DmuRata04029,130$ 0.058
GCM1555C1H1R5JA16DmuRata04026,950$ 0.0115
CL05C1R5BB5NNNCSamsung Electro-Mechanics04024,900$ 0.0104
GJM1555C1H1R5CB01DmuRata04023,300$ 0.0152
CGA2B2C0G1H1R5CT0Y0FTDK04022,600$ 0.0062
QSCF500Q1R5B1GV001TJohanson Dielectrics04021,290$ 0.1169
GCM1555C1H1R5CA16DmuRata0402550$ 0.0092
0402N1R5A500CTWalsin04029$0.0012 $0.0119
GCM1555C1H1R5BA16DmuRata04020$ 0.0165
HGC0402G01R5B500NTEJChinocera04020$ 0.0027
FN15N1R5C500PNGPSA04020$ 0.003