LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603X360M1HACAUTO product image
Images for reference only

KEMET C0603X360M1HACAUTO

Manufacturer
MPN
C0603X360M1HACAUTO
LCSC Part #
C3900902
Packaging
0603
Customer #
Key Attributes
36pF X8R ±20% 100V 0603 Ceramic Capacitors RoHS
DatasheetKEMET C0603X360M1HACAUTO
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0191$ 0.02
200+$ 0.0074$ 1.48
500+$ 0.0072$ 3.60
1,000+$ 0.007$ 7.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance36pF
Temperature CoefficientX8R
Tolerance±20%
Voltage Rating100V

Introduction

AI Translation

KEMET's ultra-stable X8R dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to achieve flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexure and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low insulation resistance or short-circuit failures.

Combined with the stability of KEMET's ultra-stable high-temperature dielectric technology, these flex-resistant devices are RoHS-compliant, offer up to 5mm flex capability, and support a maximum operating temperature of 150°C. The ultra-stable X8R dielectric delivers the same temperature performance as conventional X8R, but without capacitance loss due to applied DC voltage. These devices exhibit no capacitance change with voltage and minimal capacitance variation with ambient temperature. They also serve as drop-in replacements for high-capacitance, large-footprint devices that cannot provide capacitance stability. From -55°C to +150°C, capacitance change with temperature is limited to ±15%.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it provides superior flex performance compared to standard termination systems. FT-CAP complements KEMET's open-mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions offerings.

In addition to commercial-grade products, automotive-grade devices are available that meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

Features

AI Translation
  • Operating temperature range: -55°C ~ +150°C
  • Excellent flexure performance (up to 5mm)
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5pF to 0.22μF
  • Available capacitance tolerances: ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grade (AEC-Q200)
  • 100% pure matte tin termination for excellent solderability
  • SnPb termination (minimum 5% Pb) available upon request

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression in critical and safety-related circuits (without integrated current limiting), including those subject to high board flex or thermal cycling.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C0603C360M1HAC7867KEMET06030$ 0.0049
C0603X360M1HAC7867KEMET06030$ 0.0087
C0603C360M1HACAUTOKEMET06030$ 0.0114
C0603C360K1HAC7867KEMET06030$ 0.0049
C0603X360K1HAC7867KEMET06030$ 0.0087
C0603C360K1HACAUTOKEMET06030$ 0.0146
C0603X360K1HACAUTOKEMET06030$ 0.0406
C0603X360J1HAC7867KEMET06030$ 0.0099
C0603X360J1HACAUTOKEMET06030$ 0.0156
C0603C360J1HACAUTOKEMET06030$ 0.0118
C0603C360J1HAC7867KEMET06030$ 0.0064
C0603C360G1HAC7867KEMET06030$ 0.0102
C0603X360G1HACAUTOKEMET06030$ 0.022
C0603C360G1HACAUTOKEMET06030$ 0.0198
C0603X360G1HAC7867KEMET06030$ 0.0202
C0603C360F1HACAUTOKEMET06030$ 0.0267
C0603X360F1HACAUTOKEMET06030$ 0.0398
C0603C360F1HAC7867KEMET06030$ 0.0263
C0603X360F1HAC7867KEMET06030$ 0.0431
VJ0603D360MXBAJVISHAY06030$ 0.0987