KEMET C1210C201G4HAC7800
| Fabricante | |
| N.º de pieza fab. | C1210C201G4HAC7800 |
| Nº LCSC | C3896166 |
| Emb. | 1210 |
| Número de Cliente | |
| Atrib. clave | 200pF X8R ±2% 16V 1210 Ceramic Capacitors RoHS |
| Hoja de Datos | KEMET C1210C201G4HAC7800 |
| Piezas alternativas | 20 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 1210 | |
| Capacitance | 200pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 1210 | |
| Capacitance | 200pF |
| Tipo | Descripción | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Descripción
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Características
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Aplicaciones
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.0748 | $ 0.07 |
| 200+ | $ 0.029 | $ 5.80 |
| 500+ | $ 0.028 | $ 14.00 |
| 1,000+ | $ 0.0275 | $ 27.50 |
Encapsulado Estándar4000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 1210 | |
| Capacitance | 200pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Capacitors/Ceramic Capacitors | |
| Fabricante | KEMET | |
| Emb. | 1210 | |
| Capacitance | 200pF |
| Tipo | Descripción | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Descripción
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Características
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Aplicaciones
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| C1210C201G4HACAUTO | KEMET | 1210 | 0 | $ 0.067 | ||
| C1210X201G4HAC7800 | KEMET | 1210 | 0 | $ 0.0979 | ||
| C1210X201G4HACAUTO | KEMET | 1210 | 0 | $ 0.1048 | ||
| C1210C201G3HAC7800 | KEMET | 1210 | 0 | $ 0.0612 | ||
| C1210C201G3HACAUTO | KEMET | 1210 | 0 | $ 0.067 | ||
| C1210X201G3HACAUTO | KEMET | 1210 | 0 | $ 0.1048 | ||
| C1210X201G3HAC7800 | KEMET | 1210 | 0 | $ 0.1254 | ||
| C1210C201G5HAC7800 | KEMET | 1210 | 0 | $ 0.0612 | ||
| C1210C201G5HACAUTO | KEMET | 1210 | 0 | $ 0.067 | ||
| C1210X201G5HAC7800 | KEMET | 1210 | 0 | $ 0.0979 | ||
| C1210X201G5HACAUTO | KEMET | 1210 | 0 | $ 0.1048 | ||
| C1210C201G1HAC7800 | KEMET | 1210 | 0 | $ 0.0612 | ||
| C1210C201G1HACAUTO | KEMET | 1210 | 0 | $ 0.067 | ||
| C1210X201G1HAC7800 | KEMET | 1210 | 0 | $ 0.0979 | ||
| C1210X201G1HACAUTO | KEMET | 1210 | 0 | $ 0.1048 | ||
| C1210C201F4HAC7800 | KEMET | 1210 | 0 | $ 0.1193 | ||
| C1210C201F4HACAUTO | KEMET | 1210 | 0 | $ 0.1209 | ||
| C1210X201F4HAC7800 | KEMET | 1210 | 0 | $ 0.2121 | ||
| C1210X201F4HACAUTO | KEMET | 1210 | 0 | $ 0.2186 | ||
| C1210C201F3HAC7800 | KEMET | 1210 | 0 | $ 0.1193 |