LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1206X273G3JACAUTO product image
Images for reference only

KEMET C1206X273G3JACAUTO

Manufacturer
MPN
C1206X273G3JACAUTO
LCSC Part #
C3872685
Packaging
1206
Customer #
Key Attributes
27nF U2J ±2% 25V 1206 Ceramic Capacitors RoHS
DatasheetKEMET C1206X273G3JACAUTO
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3309$ 0.33
200+$ 0.1281$ 25.62
500+$ 0.1236$ 61.80
1,000+$ 0.1214$ 121.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1206
Capacitance27nF
Temperature CoefficientU2J
Tolerance±2%
Voltage Rating25V

Introduction

AI Translation

KEMET's U2J dielectric Flexible Termination (FT-CAP) MLCCs feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to provide flexibility while maintaining termination strength, solderability, and electrical performance. This technology is designed to address the primary failure mode of MLCCs — flex cracking — which is typically caused by excessive tensile and shear stresses generated during board flexing and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, thereby reducing flex cracks that can lead to low IR or short-circuit failures. KEMET automotive-grade capacitors meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex performance compared to standard termination systems. FT-CAP complements KEMET's Open-Mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions (KPS) product lines, providing a complete suite of flex mitigation solutions.

Combined with the stability of the U2J dielectric and designed to meet all capacitance requirements, these flex-resistant devices are RoHS-compliant, capable of up to 5mm of flexure, with capacitance change limited to -750 ± 20 ppm/°C over a temperature range of -55°C to +125°C. These devices are lead-free and fully compliant with RoHS and REACH standards, capable of withstanding multiple lead-free reflow soldering processes.

Features

AI Translation
  • AEC-Q200 automotive-grade certified
  • Low dissipation factor DF < 0.1%
  • Low-noise solution, similar to C0G
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution at line frequency and MHz range
  • Retains over 99% of nominal capacitance at rated voltage
  • Small, predictable, linear capacitance variation with temperature
  • Operating temperature range: -55°C to +125°C
  • Capacitance up to 470nF
  • DC voltage rating up to 100V
  • Lead-free, RoHS and REACH compliant
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin-plated termination surface with excellent solderability

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C1206C273G3JAC7800KEMET12060$ 0.2441
C1206C273G3JACAUTOKEMET12060$ 0.2394
C1206X273G3JAC7800KEMET12060$ 0.3227
C1206C273G5JAC7800KEMET12060$ 0.2443
C1206C273G5JACAUTOKEMET12060$ 0.2396
C1206X273G5JACAUTOKEMET12060$ 0.2584
C1206X273G5JAC7800KEMET12060$ 0.264
C1206X273F3JAC7800KEMET12060$ 0.8752
C1206X273F3JACAUTOKEMET12060$ 0.8403
C1206C273F3JAC7800KEMET12060$ 0.9909
C1206C273F3JACAUTOKEMET12060$ 0.9985
C1206C273F5JAC7800KEMET12060$ 0.8102
C1206X273F5JACAUTOKEMET12060$ 0.8419
C1206X273F5JAC7800KEMET12060$ 0.8752
C1206C273F5JACAUTOKEMET12060$ 0.7801
C1206C273K3JACAUTOKEMET12060$ 0.1008
C1206X273M3JACAUTOKEMET12060$ 0.1043
C1206C273M3JAC7800KEMET12060$ 0.1069
C1206X273K3JAC7800KEMET12060$ 0.1062
C1206X273K3JACAUTOKEMET12060$ 0.1083