LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
KEMET C1812F105K3RAC7800 product image
Imagens ilustrativas

KEMET C1812F105K3RAC7800

Fabricante
Cód. da peça
C1812F105K3RAC7800
Nº LCSC
C3872634
Emb.
1812
Número do Cliente
Atrib. princ.
1uF X7R ±10% 25V 1812 Ceramic Capacitors RoHS
Folha de DadosKEMET C1812F105K3RAC7800
Peças alternativas20
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 1.4698$ 1.47
200+$ 0.5692$ 113.84
500+$ 0.5486$ 274.30
1,000+$ 0.5391$ 539.10
Encapsulamento Padrão1000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Capacitors/Ceramic Capacitors
FabricanteKEMET
Emb.1812
Capacitance1uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Descrição

Tradução por IA

KEMET's X7R dielectric ceramic open-mode capacitors are designed to significantly reduce the probability of low insulation resistance or short-circuit conditions during forced failure under PCB flex stress, thereby minimizing the likelihood of catastrophic failures. The capacitance of open-mode capacitors may decrease; however, short circuits are unlikely because cracks typically do not propagate between opposing electrodes within the "active area" of the device. Since typical open-mode flex cracks do not produce current leakage, localized heating does not occur, reducing the possibility of catastrophic and potentially costly failure events.

Driven by the demand for more robust and reliable components, open-mode capacitors are designed for critical applications where elevated operating temperatures and mechanical stress are concerns. These capacitors are widely used in automotive circuits, power supplies (input and output filters), and general electronics applications.

Concerned about flex cracks caused by excessive tensile and shear stresses during PCB bending and thermal cycling? These devices feature KEMET's flexible termination technology, which suppresses the transfer of board stress to the rigid ceramic body, reducing flex cracks that could lead to low insulation resistance or short-circuit failures. While flexible termination technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex resistance compared to standard termination systems. Combined with flexible termination technology, these devices provide the ultimate protection against low insulation resistance or short-circuit conditions. Open-mode devices complement KEMET's floating electrode (FE-CAP) and floating electrode with flexible termination (FF-CAP) product lines by offering a fail-safe design optimized for mid-to-high capacitance values. The capacitance of these devices changes predictably over time and voltage, with minimal variation relative to ambient temperature. Over a temperature range of -55°C to +125°C, capacitance variation is limited to ±15%.

Recursos

Tradução por IA
  • Operating temperature range: -55°C to +125°C
  • Open-mode / fail-open design
  • Medium-to-high capacitance flex crack mitigation
  • Lead-free (Pb), RoHS and REACH compliant
  • EIA 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 16 V, 25 V, 50 V, 100 V, and 200 V
  • Capacitance range: 1000 pF to 6.8 μF
  • Available capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, reduces mounting concerns
  • 100% pure matte tin-plated termination finish with excellent solderability
  • Commercial and automotive grade (AEC-Q200) versions available
  • SnPb termination finish option available upon request (minimum 5% Pb)
  • Flexible termination option available upon request

Aplicações

Tradução por IA

Typical applications include input-side filtering (power planes/bus), high-current (battery lines), and circuits where open-circuit fusing on short due to flex cracking is not acceptable. Market applications include automotive applications with direct battery connections and/or 42 V system conversion, as well as raw power input-side filtering in power conversion.

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
CC1812KKX7R9BB105YAGEO18126,660$ 0.2513
C1812C105K5RACTUKEMET1812235$ 0.2478
C4532X7R1H105KT020UTDK181214$ 0.4899
C1812F105K3RACTUKEMET18120$ 1.8136
C1812X105K3RAC7800KEMET18120$ 1.1509
C1812C105K3RACTUKEMET18120$ 1.4796
C1812C105K3RAC7800KEMET18120$ 2.2103
C1812C105K5RAC7025KEMET18120$ 0.1171
1812J0250105KDRKnowles18120$ 2.0698
1812J0250105KDTKnowles18120$ 1.3556
1812Y0250105KDRKnowles18120$ 2.1347
1812Y0250105KDTKnowles18120$ 1.3556
1812Y0250105KXTKnowles18120$ 0.9794
1812J0250105KXTKnowles18120$ 1.354
VJ1812Y105KXXATVISHAY18120$ 0.3742
VJ1812Y105KXXARVISHAY18120$ 0.3761
VJ1812Y105KXXTW1BCVISHAY18120$ 0.4598
1812B105K250CTWalsin18120$ 0.0767
SH43B105K250CTWalsin18120$ 0.0892
AC1812KKX7R9BB105YAGEO18120$ 0.7054