LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1206C681K5GACAUTO product image
Images for reference only

KEMET C1206C681K5GACAUTO

Manufacturer
MPN
C1206C681K5GACAUTO
LCSC Part #
C3867992
Packaging
1206
Customer #
Key Attributes
680pF C0G ±10% 50V 1206 Ceramic Capacitors RoHS
DatasheetKEMET C1206C681K5GACAUTO
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1247$ 0.12
200+$ 0.0483$ 9.66
500+$ 0.0466$ 23.30
1,000+$ 0.0458$ 45.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1206
Capacitance680pF
Temperature CoefficientC0G
Tolerance±10%
Voltage Rating50V

Introduction

AI Translation

KEMET's C0G dielectric automotive-grade series of chip capacitors is suitable for applications requiring reliable performance in harsh environments. Whether under the hood or inside the cabin, these devices demonstrate the importance and robustness of capacitors needed for critical and safety-critical automotive circuits. Given the potentially harsh environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET's automotive-grade series capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council.

The C0G dielectric has a maximum operating temperature of 125°C and is classified as "stable." The Electronic Industries Alliance (EIA) classifies C0G dielectric as a Class I material. These components feature temperature compensation and are suitable for resonant circuit applications or applications requiring stable Q factor and capacitance characteristics. C0G capacitance exhibits no variation over time or voltage, with negligible capacitance change relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

Features

AI Translation
  • AEC-Q200 automotive certified
  • Operating temperature range: -55°C to +125°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
  • DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 0.5 pF to 0.47 μF
  • Capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution for line frequency and MHz range applications
  • No capacitance change under rated DC voltage
  • Negligible capacitance variation with temperature from -55°C to +125°C
  • No capacitance aging over time
  • Non-polarized, simplifying mounting concerns
  • 100% pure matte tin termination for excellent solderability

Applications

AI Translation

Typical applications include critical timing, tuning, low-loss circuits, pulse circuits, high-current circuits, decoupling, bypassing, filtering, transient voltage suppression, blocking, and energy storage.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C1206C681K5GACTUKEMET12060$ 0.0831
C1206C681K5GALTUKEMET12060$ 0.0749
C1206C681K5GAL7800KEMET12060$ 0.0917
C1206C681K5GAC7800KEMET12060$ 0.0673
1206Y0630681KATKnowles12060$ 0.3752
MA1206CG681K500Meritek12060$ 0.0828
VJ1206A681KLAAJ32VISHAY12060$ 0.5325
GA1206A681KBABT31GVISHAY12060$ 0.0852
GA1206A681KBABR31GVISHAY12060$ 0.0852
GA1206A681KXABT31GVISHAY12060$ 0.0421
GA1206A681KXABR31GVISHAY12060$ 0.0421
VJ1206A681KXAMPVISHAY12060$ 0.0552
VJ1206A681KXAMTVISHAY12060$ 0.0656
VJ1206A681KXAMRVISHAY12060$ 0.0656
VJ1206A681KXAATVISHAY12060$ 0.0656
VJ1206A681KXAARVISHAY12060$ 0.0656
VJ1206A681KXAPW1BCVISHAY12060$ 0.1001
VJ1206A681KXACW1BCVISHAY12060$ 0.1098
VJ1206A681KBAAT4XVISHAY12060$ 0.2354
1206N681K500CTWalsin12060$ 0.0499