LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
KEMET C0603C369D1HAC7867 product image
Photos non contractuelles

KEMET C0603C369D1HAC7867

Fabricant
Réf. Fab.
C0603C369D1HAC7867
Réf. LCSC
C3840907
Condit.
0603
Numéro Client
Caract. clés
3.6pF X8R 100V 0603 Ceramic Capacitors RoHS
Fiche TechniqueKEMET C0603C369D1HAC7867
Pièces alternatives11
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 0.0062$ 0.01
200+$ 0.0024$ 0.48
500+$ 0.0023$ 1.15
Boîtier Standard4000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Capacitors/Ceramic Capacitors
FabricantKEMET
Condit.0603
Capacitance3.6pF
Temperature CoefficientX8R
Voltage Rating100V

Description

Traduction par IA

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Caractéristiques

Traduction par IA
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Applications

Traduction par IA

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
C0603C369C1HAC7867KEMET06030$ 0.006
C0603X369D1HAC7867KEMET06030$ 0.0094
C0603X369C1HAC7867KEMET06030$ 0.0108
C0603C369C1HACAUTOKEMET06030$ 0.0125
C0603C369B1HAC7867KEMET06030$ 0.0119
C0603X369D1HACAUTOKEMET06030$ 0.0151
C0603C369B1HACAUTOKEMET06030$ 0.017
C0603X369C1HACAUTOKEMET06030$ 0.0165
C0603C369D1HACAUTOKEMET06030$ 0.0148
C0603X369B1HACAUTOKEMET06030$ 0.0327
C0603X369B1HAC7867KEMET06030$ 0.0232