LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 7603401EA product image
Images for reference only

TI 7603401EA

Manufacturer
MPN
7603401EA
LCSC Part #
C3828474
Packaging
CDIP-16
Customer #
Key Attributes
CDIP-16 Counters, Dividers
DatasheetTI 7603401EA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5317$ 12.53
200+$ 4.85$ 970.00
500+$ 4.6803$ 2340.15
1,000+$ 4.5954$ 4595.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingCDIP-16
Features-

Introduction

AI Translation

These counters are fully programmable; that is, the outputs may be preset to either level. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the outputs to agree with the setup data after the next clock pulse regardless of the levels of the enable inputs. Low-to-high transitions at the load input of the '160 thru '163 should be avoided when the clock is low if the enable inputs are high at or before the transition. This restriction is not applicable to the 'LS160A thru 'LS163A or 'S162 or 'S163. The clear function for the '160, '161, 'LS160A, and 'LS161A is asynchronous and a low level at the clear input sets all four of the flip - flop outputs low regardless of the levels of clock, load, or enable inputs. The clear function for the '162, '163, 'LS162A, 'LS163A, 'S162, and 'S163 is synchronous and a low level at the clear input sets all four of the flip - flop outputs low after the next clock pulse, regardless of the levels of the enable inputs. This synchronous clear allows the count length to be modified easily as decoding the maximum count desired can be accomplished with one external NAND gate. The gate output is connected to the clear input to synchronously clear the counter to 0000 (LLLL). Low-to-high transitions at the clear input of the '162 and '163 should be avoided when the clock is low if the enable and load inputs are high at or before the transition.

Features

AI Translation
  • Internal Look - Ahead for Fast Counting
  • Carry Output for n - Bit Cascading
  • Synchronous Counting
  • Synchronously Programmable
  • Load Control Line
  • Diode - Clamped Inputs
  • These synchronous, presettable counters feature an internal carry look - ahead for application in high - speed counting designs.
  • The carry look - ahead circuitry provides for cascading counters for n - bit synchronous applications without additional gating.
  • Instrumental in accomplishing this function are two count - enable inputs and a ripple carry output.
  • 'LS160A thru 'LS163A, 'S162 and 'S163 feature a fully independent clock circuit. Changes at control inputs (enable P or T, or load) that will modify the operating mode have no effect until clocking occurs. The function of the counter (whether enabled, disabled, loading, or counting) will be dictated solely by the conditions meeting the stable setup and hold times.

Applications

AI Translation
  • High-speed counting design
  • n-bit synchronous cascaded counting scenarios