LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RO200SF1D502 product image
Images for reference only

VISHAY RO200SF1D502

Manufacturer
MPN
RO200SF1D502
LCSC Part #
C3825199
Packaging
-
Customer #
Key Attributes
Angle, Linear Position Measuring RoHS
DatasheetVISHAY RO200SF1D502
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 377.8342$ 377.83
200+$ 146.2177$ 29243.54
500+$ 141.0784$ 70539.20
1,000+$ 138.5391$ 138539.10
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerVISHAY
Packaging-
Operating Temperature-
Current - Supply-
Linear Range-
Voltage - Supply-
Features-
output Type-

Introduction

AI Translation

Complete series of servo-mount rotary sensors for applications requiring long-life precision and speed.

Features

AI Translation
  • Size range: 08 to 30
  • Linearity: ±0.015% to ±1%
  • Excellent repeatability
  • Long service life
  • Virtually infinite resolution
  • Up to 6 electrical functions on the same shaft
  • Custom designs available to meet your specifications
  • Compliant with MIL-R-39023 and NFC 93-255