onsemi ML6427CS
| Fabricante | |
| Cód. da peça | ML6427CS |
| Nº LCSC | C3823975 |
| Emb. | SOIC-24-300mil |
| Número do Cliente | |
| Atrib. princ. | SOIC-24-300mil Video Processing RoHS |
| Folha de Dados | onsemi ML6427CS |
| Conformidade RoHS | 3 documentos disponíveis |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricante | onsemi | |
| Emb. | SOIC-24-300mil | |
| Features | Anti-aliasing / reconstruction filter |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricante | onsemi |
| Tipo | Descrição | |
|---|---|---|
| Emb. | SOIC-24-300mil | |
| Features | Anti-aliasing / reconstruction filter |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
- Cable drivers for Peritel (SCART), Enhanced Video Connector (EVC), and standard video connectors, 75Ω cable drivers for CV, S-video, and RGB
- 7.1MHz CV, RGB, and S-video, NTSC or PAL filters with mux inputs and output channel mux Quad reconstruction filter or dual anti-aliasing filter
- 43dB stopband attenuation at 27MHz
- 1dB flatness up to 4.8MHz
- 12ns group delay flatness up to 10MHz
- 0.4% differential gain, 0.4° differential phase on all channels
- 0.4% total harmonic distortion on all channels
- Master-slave configuration allows up to 8 multiplexed, filtered output signals
- The ML6427 is a quad 4th-order Butterworth lowpass reconstruction filter plus quad video amplifier optimized for minimum overshoot and flat group delay. Each filter channel has a two-input multiplexer that switches between two groups of quad video signals. Applications driving SCART and EVC cables are supported for composite, component, and RGB video.
- 1V P-P input signals from DACs are AC coupled into the ML6427 where they are DC restored. Outputs are AC coupled and drive 2VP-P into a 150Ω load. The ML6427 can provide DC coupled outputs for certain applications.
- A fifth unfiltered channel is provided to support an additional analog composite video input. A swapping multiplexer between the two composite channels allows the distribution amplifiers to output from either input.
- Several ML6427s can be arranged in a master-slave configuration where an external sync can be used for CV and RGB outputs.
Recursos
Tradução por IA
- 43dB stopband attenuation at 27MHz
- 1dB flatness up to 4.8MHz
- 12ns group delay flatness up to 10MHz
- 0.4% differential gain, 0.4° differential phase on all channels
- 0.4% total harmonic distortion on all channels
- Master-slave configuration allows up to 8 multiplexed, filtered output signals
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 1.1712 | $ 1.17 |
| 200+ | $ 0.4546 | $ 90.92 |
| 500+ | $ 0.4379 | $ 218.95 |
| 1,000+ | $ 0.4303 | $ 430.30 |
Encapsulamento Padrão1000/Full Reel | ||
Melhor preço para maior quantidade?
$
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricante | onsemi | |
| Emb. | SOIC-24-300mil | |
| Features | Anti-aliasing / reconstruction filter |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Video Processing | |
| Fabricante | onsemi |
| Tipo | Descrição | |
|---|---|---|
| Emb. | SOIC-24-300mil | |
| Features | Anti-aliasing / reconstruction filter |
Ajuda e FeedbackMostrar produtos similares (0) >
Descrição
Tradução por IA
- Cable drivers for Peritel (SCART), Enhanced Video Connector (EVC), and standard video connectors, 75Ω cable drivers for CV, S-video, and RGB
- 7.1MHz CV, RGB, and S-video, NTSC or PAL filters with mux inputs and output channel mux Quad reconstruction filter or dual anti-aliasing filter
- 43dB stopband attenuation at 27MHz
- 1dB flatness up to 4.8MHz
- 12ns group delay flatness up to 10MHz
- 0.4% differential gain, 0.4° differential phase on all channels
- 0.4% total harmonic distortion on all channels
- Master-slave configuration allows up to 8 multiplexed, filtered output signals
- The ML6427 is a quad 4th-order Butterworth lowpass reconstruction filter plus quad video amplifier optimized for minimum overshoot and flat group delay. Each filter channel has a two-input multiplexer that switches between two groups of quad video signals. Applications driving SCART and EVC cables are supported for composite, component, and RGB video.
- 1V P-P input signals from DACs are AC coupled into the ML6427 where they are DC restored. Outputs are AC coupled and drive 2VP-P into a 150Ω load. The ML6427 can provide DC coupled outputs for certain applications.
- A fifth unfiltered channel is provided to support an additional analog composite video input. A swapping multiplexer between the two composite channels allows the distribution amplifiers to output from either input.
- Several ML6427s can be arranged in a master-slave configuration where an external sync can be used for CV and RGB outputs.
Recursos
Tradução por IA
- 43dB stopband attenuation at 27MHz
- 1dB flatness up to 4.8MHz
- 12ns group delay flatness up to 10MHz
- 0.4% differential gain, 0.4° differential phase on all channels
- 0.4% total harmonic distortion on all channels
- Master-slave configuration allows up to 8 multiplexed, filtered output signals
C3823975 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |