LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MASPOWER ESTF8SS120P product image
  • ESTF8SS120P thumbnail 1
  • ESTF8SS120P thumbnail 2
  • ESTF8SS120P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MASPOWER ESTF8SS120P

Manufacturer
MASPOWERAsian Brands
MPN
ESTF8SS120P
LCSC Part #
C37635844
Packaging
TO-220F-2
Customer #
Key Attributes
Diode 1200V 8A TO-220F-2
DatasheetMASPOWER ESTF8SS120P
RoHS Compliance4 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8465$ 0.85
10+$ 0.7198$ 7.20
50+$ 0.6564$ 32.82
100+$ 0.5947$ 59.47
500+$ 0.5573$ 278.65
1,000+$ 0.5378$ 537.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMASPOWER
PackagingTO-220F-2
Reverse Recovery Time (trr)70ns
Diode Configuration1 Independent
Operating Junction Temperature Range-50℃~+150℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.65V@8A
Reverse Leakage Current (Ir)100uA
Non-Repetitive Peak Forward Surge Current16A
Current - Rectified8A

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ESTF8SS195UPMASPOWERSimilarTO-220F-247$ 3.0155
1 more alternative parts.View all substitutes