LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics DS7838J/B product image
Images for reference only

Rochester Electronics DS7838J/B

Manufacturer
MPN
DS7838J/B
LCSC Part #
C3756879
Packaging
DIP-16
Customer #
Key Attributes
4 1 25ns@5V,15pF DIP-16 Buffers, Drivers, Receivers, Transceivers
DatasheetRochester Electronics DS7838J/B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 96.6326$ 96.63
200+$ 37.3968$ 7479.36
500+$ 36.0826$ 18041.30
1,000+$ 35.4332$ 35433.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerRochester Electronics
PackagingDIP-16
Input typeSchmitt trigger;TTL-compatible CMOS
Voltage - Supply4.5V~5.5V;4.75V~5.25V
Output TypeOpen Collector
Operating Temperature-55℃~+125℃
Quiescent Supply Current20uA
Current - Output High(IOH)400uA
Series-
Current - Output Low(IOL)16mA
Number of Bits per Element4
Channel TypeBidirectional
FeaturesPower-off isolation;Short-Circuit Protection
Number of Elements1
Propagation Delay25ns@5V,15pF

Introduction

AI Translation

The Am7838 and Am8838 are quad high-speed drivers/receivers designed for bus-oriented data transmission systems interconnected by lines terminated with 120Ω impedance. External termination consists of a 180Ω resistor from the bus to the +5V logic supply and a 390Ω resistor from the bus to ground. The bus may be terminated at one or both ends. Low bus pin current allows up to 27 driver/receiver pairs to share a common bus. Bus loading remains unchanged when VCC = 0V. The receivers feature hysteresis design, significantly enhancing bus noise immunity. A two-input NOR gate is included in each package to simultaneously disable all drivers. Receiver performance is optimized for systems with bus rise and fall times ≤1.0μs/V.

Features

AI Translation
  • 4 fully independent driver/receiver pairs per package
  • Typical receiver input hysteresis: 1V
  • Receiver hysteresis independent of receiver output load
  • Guaranteed minimum bus noise immunity: 1.3V typical, 2V typical
  • Temperature-insensitive receiver thresholds track bus logic levels
  • Typical bus termination current: 20μA at normal VCC or VCC = 0V
  • Open-collector driver outputs allow wired-OR connections
  • High speed
  • 74-series TTL-compatible drivers, disable inputs, and receiver outputs
  • Advanced Schottky process