Rochester Electronics IP82C83H
| Manufacturer | |
| MPN | IP82C83H |
| LCSC Part # | C3753577 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 10uA 25ns@5V,300pF DIP-20 Buffers, Drivers, Receivers, Transceivers |
| Datasheet | Rochester Electronics IP82C83H |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 100mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 82C | |
| Current - Output Low(IOL) | 20mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 25ns@5V,300pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 100mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 82C | |
| Current - Output Low(IOL) | 20mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 25ns@5V,300pF |
Introduction
The Intersil 82C83H is a high-performance CMOS octal latch/buffer fabricated using self-aligned silicon-gate CMOS process (Scaled SAJI IV). The 82C83H provides 8-bit parallel latch/buffer functionality in a 20-pin package. The active-high strobe (STB) input allows transparent data transmission and latches data on the negative transition of this signal. The active-low output enable (OE) allows simple interfacing with microprocessor systems. The 82C83H outputs inverted data.
Features
- Full 8-bit parallel latching buffer
- Compatible with bipolar 8283
- Three-state inverting outputs
- Maximum propagation delay 25ns
- Gated input
- Reduced operating power consumption
- No pull-up resistors required
- Single 5V supply
- Low-power operation
- I<sub>CCSB</sub> = 10mA
- Operating temperature range:
- C82C83H: 0°C to +70°C
- I82C83H: -40°C to +85°C
- M82C83H: -55°C to +125°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.6515 | $ 23.65 |
| 200+ | $ 9.1533 | $ 1830.66 |
| 500+ | $ 8.831 | $ 4415.50 |
| 1,000+ | $ 8.6721 | $ 8672.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 100mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 82C | |
| Current - Output Low(IOL) | 20mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 25ns@5V,300pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Rochester Electronics | |
| Packaging | DIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 100mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 82C | |
| Current - Output Low(IOL) | 20mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 25ns@5V,300pF |
Introduction
The Intersil 82C83H is a high-performance CMOS octal latch/buffer fabricated using self-aligned silicon-gate CMOS process (Scaled SAJI IV). The 82C83H provides 8-bit parallel latch/buffer functionality in a 20-pin package. The active-high strobe (STB) input allows transparent data transmission and latches data on the negative transition of this signal. The active-low output enable (OE) allows simple interfacing with microprocessor systems. The 82C83H outputs inverted data.
Features
- Full 8-bit parallel latching buffer
- Compatible with bipolar 8283
- Three-state inverting outputs
- Maximum propagation delay 25ns
- Gated input
- Reduced operating power consumption
- No pull-up resistors required
- Single 5V supply
- Low-power operation
- I<sub>CCSB</sub> = 10mA
- Operating temperature range:
- C82C83H: 0°C to +70°C
- I82C83H: -40°C to +85°C
- M82C83H: -55°C to +125°C
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

