TOREX XC6902N261PR-G
| Manufacturer | |
| MPN | XC6902N261PR-G |
| LCSC Part # | C3751305 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 2.6V Negative Fixed SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | TOREX XC6902N261PR-G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 16V | |
| Features | Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 16V | |
| Features | Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The XC6902 Series is a negative voltage CMOS regulator which includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. XC6902 is a 3 terminal negative voltage regulator (without CE pin) which is capable of accepting -16V input. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.
Features
- Maximum Output Current: 200mA
- Input Voltage Range: -2.4 ~ -16V
- Output Voltage Range: -0.9 ~ -12V
- Accuracy: ±1.5% for -2.0V ~ -12V; ±30mV (-0.9V ~ -1.95V)
- Temperature Stability: TYP. ±50ppm/°C
- Dropout Voltage: 400mV @ IOUT = 100mA
- Low Power Consumption: 100μA
- Protection Circuits: Current Limit 350mA TYP. Foldback Thermal Shutdown (150°C)
- Output Capacitor: Ceramic Capacitor Compatible
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SOT - 23, SOT - 89, USP - 6C
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Negative power supplies
- Modules (Wireless LAN, Digital still cameras, etc)
- Digital still cameras
- Mobile devices / terminals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4041 | $ 0.40 |
| 200+ | $ 0.1564 | $ 31.28 |
| 500+ | $ 0.1509 | $ 75.45 |
| 1,000+ | $ 0.1482 | $ 148.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 16V | |
| Features | Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SOT-89 | |
| Output Voltage | 2.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 200mA | |
| Operating Voltage | 16V | |
| Features | Built-in soft-start;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The XC6902 Series is a negative voltage CMOS regulator which includes a reference voltage source, error amplifiers, driver transistors, current limiters and phase compensators. XC6902 is a 3 terminal negative voltage regulator (without CE pin) which is capable of accepting -16V input. The over current protection circuit will operate when the output current reaches limit current. The thermal shutdown circuit will operate when the junction temperature reaches limit temperature.
Features
- Maximum Output Current: 200mA
- Input Voltage Range: -2.4 ~ -16V
- Output Voltage Range: -0.9 ~ -12V
- Accuracy: ±1.5% for -2.0V ~ -12V; ±30mV (-0.9V ~ -1.95V)
- Temperature Stability: TYP. ±50ppm/°C
- Dropout Voltage: 400mV @ IOUT = 100mA
- Low Power Consumption: 100μA
- Protection Circuits: Current Limit 350mA TYP. Foldback Thermal Shutdown (150°C)
- Output Capacitor: Ceramic Capacitor Compatible
- Operating Ambient Temperature: -40°C ~ 85°C
- Packages: SOT - 23, SOT - 89, USP - 6C
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Negative power supplies
- Modules (Wireless LAN, Digital still cameras, etc)
- Digital still cameras
- Mobile devices / terminals
C3751305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |