LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TSOP95640TR product image
Images for reference only

VISHAY TSOP95640TR

Manufacturer
MPN
TSOP95640TR
LCSC Part #
C3742833
Packaging
-
Customer #
Key Attributes
40kHz 26m 370uA 2V~3.6V Photo Detectors - Remote Receiver RoHS
DatasheetVISHAY TSOP95640TR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8454$ 0.85
200+$ 0.3271$ 65.42
500+$ 0.3163$ 158.15
1,000+$ 0.3101$ 310.10
Standard Packaging2300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
ManufacturerVISHAY
Packaging-
Frequency - Center40kHz
Transmission Distance26m
Operating Temperature-25℃~+85℃
Current - Supply370uA
Voltage - Supply2V~3.6V

Introduction

AI Translation

The TSOP95... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. These series offer improved sensitivity to remote control signals in dark environments, as well as improved sensitivity in the presence of optical interference such as that from compact fluorescent lamps.

These devices contain a PIN diode and a preamplifier assembled on a lead frame. An IR filter is integrated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding.

The TSOP956.. series devices are designed to receive long pulse codes (10 or more carrier cycles per burst). The third digit indicates the AGC level (AGC6), and the last two digits indicate the bandpass frequency (see table below). A higher AGC provides better noise suppression but lower code compatibility. AGC6 provides maximum noise suppression. In general, it is recommended to select the highest AGC that satisfactorily receives the required remote control codes.

These components are not qualified to automotive specifications.

Features

AI Translation
  • Improved dark sensitivity
  • Enhanced immunity to optical noise
  • Ultra-low supply current
  • Photodetector and preamplifier integrated in a single package
  • Built-in PCM frequency filter
  • Supply voltage: 2.0 V to 3.6 V
  • Insensitive to supply voltage ripple and noise