LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FAH4820MPX product image
Images for reference only

onsemi FAH4820MPX

Manufacturer
MPN
FAH4820MPX
LCSC Part #
C3717671
Packaging
MLP-10(3x3)
Customer #
Key Attributes
2.7V~5.5V MLP-10(3x3) Motor Drivers, Controllers RoHS
Datasheetonsemi FAH4820MPX
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8284$ 0.83
200+$ 0.3209$ 64.18
500+$ 0.3101$ 155.05
1,000+$ 0.3039$ 303.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
Manufactureronsemi
PackagingMLP-10(3x3)
Number of H-bridges-
FeaturesCurrent sensing/regulation function
Technology-
Voltage - Supply2.7V~5.5V
InterfaceI2C
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output Current-
Peak Current500mA
RDS(on)-

Introduction

AI Translation

Single-Pin Direct-Drive of ERM for Simple Vibration Control External Motor Enable/Disable, Vibration Control Register-Based I²C Control (Optional; Device Operates in Default Condition) Over-Driving Motor Control, Drive ERM Voltage to VDD Rail Programmable Motor Drive Voltage Low Standby Current: <1 µA Fast Wake-up Time Nearly Rail-to-Rail Output Swing Protections: Under-Voltage, Over-Current, Over-Temperature Package: 10-Lead MLP

The FAH4820 is a high-performance enhanced ERM driver for mobile phone and other hand-held devices. This device does not require a PWM signal to generate vibration of the ERM; it is controlled by the drive level on the HEN input. The ERM spins for the length of time that the HEN pin is held HIGH, then stops when the HEN pin is pulled LOW. The FAH4820’s register maps are accessible via I²C serial communication, which is useful for higher or lower drive voltage across the ERM or if disabling the device is desired.

Features

AI Translation
  • Single-Pin Direct-Drive of ERM for Simple Vibration Control
  • External Motor Enable/Disable, Vibration Control Register-Based I²C Control (Optional; Device Operates in Default Condition)
  • Over-Driving Motor Control, Drive ERM Voltage to VDD Rail
  • Programmable Motor Drive Voltage
  • Low Standby Current: <1 µA
  • Fast Wake-up Time
  • Nearly Rail-to-Rail Output Swing
  • Protections: Under-Voltage, Over-Current, Over-Temperature
  • Package: 10-Lead MLP

Applications

AI Translation
  • Mobile Phones
  • Handheld Devices
  • Keypad Interfaces