LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANS1N6147AUS/TR product image
Images for reference only

MICROCHIP JANS1N6147AUS/TR

Manufacturer
MPN
JANS1N6147AUS/TR
LCSC Part #
C3699409
Packaging
-
Customer #
Key Attributes
22.3V 67.3A 1.5kW@10/1000us 15.2V Bidirectional 12.2V TVS Diodes RoHS
DatasheetMICROCHIP JANS1N6147AUS/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 158.4737$ 158.47
200+$ 61.3275$ 12265.50
500+$ 59.1726$ 29586.30
1,000+$ 58.1082$ 58108.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
Packaging-
Clamping Voltage22.3V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)67.3A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Number of Channels1
Voltage - Breakdown15.2V
typeTVS
Reverse Leakage Current (Ir)20uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12.2V

Introduction

AI Translation

Qualified Levels: JAN, JANTX, JANTXV and JANS. This surface mount series of voidless, hermetically sealed, bidirectional Transient Voltage Suppressor (TVS) designs are qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage selection from 5.2 to 152 volts with a 1500 watt rating for a 10/1000 us pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These are also available as both a non suffix part and an “A” version part involving different voltage tolerances as further described in the nomenclature section. These devices are also available in axial-leaded packages for thru-hole mounting.

Features

AI Translation
  • Also available in “C” Package (axial-leaded) 1N6138 – 1N6173
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits
  • Triple-layer passivation
  • Internal “Category 1” metallurgical bonds
  • Voidless hermetically sealed glass package
  • JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516
  • RoHS compliant versions available (commercial grade only)

Applications

AI Translation
  • High-reliability applications