TI UCC39151DP
| Manufacturer | |
| MPN | UCC39151DP |
| LCSC Part # | C3686899 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Management - Specialized RoHS |
| Datasheet | TI UCC39151DP |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | - | |
| Features | Adjustable current limiting;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Adjustable current limiting;Operating status indication |
Introduction
The UCC39151 programmable hot swap power manager provides complete power management, hot swap capability, and circuit breaker functions. The only external component required to operate the device, other than power supply bypassing, is the fault timing capacitor, CT. All control and housekeeping functions are integrated, and externally programmable. These include the fault current level, maximum output sourcing current, maximum fault time, and start-up delay. In the event of a constant fault, the internal fixed 2% duty cycle ratio limits average output power. The internal 4-bit DAC allows programming of the fault level current from 0 A to 3 A with 0.25 A resolution. The IMAX control pin sets the maximum sourcing current to 1 A above the trip level or to a full 4 A of output current for fast output capacitor charging. When the output current is below the fault level, the output MOSFET is switched on with a nominal on-resistance of 0.15 Ω. When the output current exceeds the fault level, but is less than the maximum sourcing level, the output remains switched on but the fault timer starts, charging CT. Once CT charges to a preset threshold, the switch is turned off, and remains off for 50 times the programmed fault time. When the output current reaches the maximum sourcing level, the MOSFET transitions from a switch to a constant current source.
Features
- Integrated 0.15-Ω Power MOSFET
- 7-V to 15-V Operation
- Digital Programmable Current Limit from 0 A to 3 A
- Programmable On-Time
- Programmable Start Delay
- Fixed 2% Duty Cycle
- Thermal Shutdown
- Fault Output Indicator
- Power SOIC and TSSOP, Low Thermal Resistance Packaging
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | - | |
| Features | Adjustable current limiting;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Adjustable current limiting;Operating status indication |
Introduction
The UCC39151 programmable hot swap power manager provides complete power management, hot swap capability, and circuit breaker functions. The only external component required to operate the device, other than power supply bypassing, is the fault timing capacitor, CT. All control and housekeeping functions are integrated, and externally programmable. These include the fault current level, maximum output sourcing current, maximum fault time, and start-up delay. In the event of a constant fault, the internal fixed 2% duty cycle ratio limits average output power. The internal 4-bit DAC allows programming of the fault level current from 0 A to 3 A with 0.25 A resolution. The IMAX control pin sets the maximum sourcing current to 1 A above the trip level or to a full 4 A of output current for fast output capacitor charging. When the output current is below the fault level, the output MOSFET is switched on with a nominal on-resistance of 0.15 Ω. When the output current exceeds the fault level, but is less than the maximum sourcing level, the output remains switched on but the fault timer starts, charging CT. Once CT charges to a preset threshold, the switch is turned off, and remains off for 50 times the programmed fault time. When the output current reaches the maximum sourcing level, the MOSFET transitions from a switch to a constant current source.
Features
- Integrated 0.15-Ω Power MOSFET
- 7-V to 15-V Operation
- Digital Programmable Current Limit from 0 A to 3 A
- Programmable On-Time
- Programmable Start Delay
- Fixed 2% Duty Cycle
- Thermal Shutdown
- Fault Output Indicator
- Power SOIC and TSSOP, Low Thermal Resistance Packaging
C3686899 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |