MAXIM MAX20303JEWN+T
| Manufacturer | |
| MPN | MAX20303JEWN+T |
| LCSC Part # | C3681803 |
| Packaging | BGA-56(3.7x4.2) |
| Customer # | |
| Key Attributes | BGA-56(3.7x4.2) Battery Management RoHS |
| Datasheet | MAXIM MAX20303JEWN+T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MAXIM | |
| Packaging | BGA-56(3.7x4.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MAXIM | |
| Packaging | BGA-56(3.7x4.2) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | - |
Introduction
MAX20303 is a highly integrated, programmable power management solution designed for ultra-low-power wearable applications. Optimized for size and efficiency, it enhances end-product value by extending battery life and reducing overall solution size. A flexible set of power-optimized voltage regulators — including multiple buck, boost, buck-boost, and linear regulators — provides a high level of integration and enables a fully optimized power architecture. Each regulator's quiescent current is specifically targeted at 1μA (typical) to extend battery life in always-on applications. The MAX20303 includes a complete battery management solution with battery seal, charger, power path, and fuel gauge. The charger incorporates built-in thermal management and input protection. The device also includes a factory-programmable button controller with multiple customizable inputs to meet product-specific UX requirements. Three integrated LED current sinks are included for indicator or backlight functions, along with an ERM/LRA driver with automatic resonance tracking to deliver sophisticated haptic feedback to users. The device is configurable via I²C, allowing programming of various functions and readback of device status, including the ability to read temperature and supply voltages using the integrated ADC. The device is available in a 56-bump, 0.5mm pitch, 3.71mm × 4.21mm WLP and operates over a -40°C to +85°C temperature range.
Features
- Extended battery life between charges
- 2 ultra-low IQ buck regulators (typical quiescent current <1μA each)
- 220mA output
- Buck regulator 1: output voltage 0.8V to 2.375V, 25mV steps
- Buck regulator 2: output voltage 0.8V to 3.95V, 50mV steps
- Ultra-low IQ low-voltage LDO/load switch (typical quiescent current 1μA)
- Input voltage 1.16V to 2.0V
- 50mA output
- Output voltage 0.5V to 1.95V, 25mV steps
- Ultra-low IQ LDO/load switch (typical quiescent current 1μA)
- Input voltage 1.71V to 5.5V
- 100mA output
- Output voltage 0.9V to 4V, 100mV steps
- Ultra-low IQ buck-boost regulator (typical quiescent current 1.3μA)
- 250mW output
- Output voltage 2.5V to 5V, 100mV steps
- Easy Li-ion battery charging implementation
- Wide fast-charge current range: 5mA to 500mA
- Intelligent power path selector
- 28V / -5.5V input tolerant
- Programmable JEITA current/voltage profile
- Minimized solution footprint through high integration
- Safety output LDO
- 15mA output when CHGIN present
- 5V or 3.3V output
- Haptic driver
- ERM/LRA driver with fast start and brake
- Automatic resonance tracking (LRA only)
- Multiple display options supported
- Ultra-low IQ boost regulator (typical quiescent current 2.4μA)
- 300mW output
- Output voltage 5V to 20V, 250mV steps
- 3-channel current sink
- 20V tolerant
- Programmable range 0.6 to 30mA
- Optimized system control
- Power-on/reset controller
- Programmable button controller
- Programmable power sequencing
- Factory shelf mode
- On-chip voltage monitoring multiplexer and ADC
Applications
- Wearable devices
- IoT
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MAXIM | |
| Packaging | BGA-56(3.7x4.2) | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MAXIM | |
| Packaging | BGA-56(3.7x4.2) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | - |
Introduction
MAX20303 is a highly integrated, programmable power management solution designed for ultra-low-power wearable applications. Optimized for size and efficiency, it enhances end-product value by extending battery life and reducing overall solution size. A flexible set of power-optimized voltage regulators — including multiple buck, boost, buck-boost, and linear regulators — provides a high level of integration and enables a fully optimized power architecture. Each regulator's quiescent current is specifically targeted at 1μA (typical) to extend battery life in always-on applications. The MAX20303 includes a complete battery management solution with battery seal, charger, power path, and fuel gauge. The charger incorporates built-in thermal management and input protection. The device also includes a factory-programmable button controller with multiple customizable inputs to meet product-specific UX requirements. Three integrated LED current sinks are included for indicator or backlight functions, along with an ERM/LRA driver with automatic resonance tracking to deliver sophisticated haptic feedback to users. The device is configurable via I²C, allowing programming of various functions and readback of device status, including the ability to read temperature and supply voltages using the integrated ADC. The device is available in a 56-bump, 0.5mm pitch, 3.71mm × 4.21mm WLP and operates over a -40°C to +85°C temperature range.
Features
- Extended battery life between charges
- 2 ultra-low IQ buck regulators (typical quiescent current <1μA each)
- 220mA output
- Buck regulator 1: output voltage 0.8V to 2.375V, 25mV steps
- Buck regulator 2: output voltage 0.8V to 3.95V, 50mV steps
- Ultra-low IQ low-voltage LDO/load switch (typical quiescent current 1μA)
- Input voltage 1.16V to 2.0V
- 50mA output
- Output voltage 0.5V to 1.95V, 25mV steps
- Ultra-low IQ LDO/load switch (typical quiescent current 1μA)
- Input voltage 1.71V to 5.5V
- 100mA output
- Output voltage 0.9V to 4V, 100mV steps
- Ultra-low IQ buck-boost regulator (typical quiescent current 1.3μA)
- 250mW output
- Output voltage 2.5V to 5V, 100mV steps
- Easy Li-ion battery charging implementation
- Wide fast-charge current range: 5mA to 500mA
- Intelligent power path selector
- 28V / -5.5V input tolerant
- Programmable JEITA current/voltage profile
- Minimized solution footprint through high integration
- Safety output LDO
- 15mA output when CHGIN present
- 5V or 3.3V output
- Haptic driver
- ERM/LRA driver with fast start and brake
- Automatic resonance tracking (LRA only)
- Multiple display options supported
- Ultra-low IQ boost regulator (typical quiescent current 2.4μA)
- 300mW output
- Output voltage 5V to 20V, 250mV steps
- 3-channel current sink
- 20V tolerant
- Programmable range 0.6 to 30mA
- Optimized system control
- Power-on/reset controller
- Programmable button controller
- Programmable power sequencing
- Factory shelf mode
- On-chip voltage monitoring multiplexer and ADC
Applications
- Wearable devices
- IoT
C3681803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |