LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse ITV5432L1230WR product image
Images for reference only

Littelfuse ITV5432L1230WR

Manufacturer
MPN
ITV5432L1230WR
LCSC Part #
C3671575
Packaging
-
Customer #
Key Attributes
62V Surface Mount Fuse 30A Electrical, Specialty Fuses RoHS
DatasheetLittelfuse ITV5432L1230WR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7673$ 0.77
200+$ 0.298$ 59.60
500+$ 0.2872$ 143.60
1,000+$ 0.281$ 281.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Electrical, Specialty Fuses
ManufacturerLittelfuse
Packaging-
Melting I2t-
Operating Temperature-10℃~+65℃
Voltage Rating (DC)62V
Interrupt Rating-
Height-
Width3.2mm
TypeSurface Mount Fuse
Pitch-
Length5.4mm
Current Rating30A
Diameter (φD)-

Introduction

AI Translation

The ITV5432 series is a chip-type SMT device designed to protect against overcurrent and overcharge. It incorporates a fuse element that ensures stable operation under normal electrical current and interrupts the current when an overcurrent event occurs. It also contains a resistive heating element that can be used in conjunction with voltage detection means such as ICs and FETs. When an overvoltage condition is detected, the heating element is electrically activated to generate heat and blow the fuse element, thereby achieving overvoltage protection.