LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 5962-87659022A product image
Images for reference only

TI 5962-87659022A

Manufacturer
MPN
5962-87659022A
LCSC Part #
C3658581
Packaging
LCC-20(8.9x8.9)
Customer #
Key Attributes
LCC-20(8.9x8.9) Comparators
DatasheetTI 5962-87659022A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.1187$ 38.12
200+$ 14.7527$ 2950.54
500+$ 14.2344$ 7117.20
1,000+$ 13.9783$ 13978.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingLCC-20(8.9x8.9)
FeaturesESD protection
Ib - Input Bias Current-
Output TypeOpen Collector
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage-
Output Mode-
Operating Temperature-

Introduction

AI Translation

The TLC139/TLC339 consists of four independent differential-voltage comparators designed to operate from a single supply. It is functionally similar to the LM139/LM339 family but uses 1/20th the power for similar response times. The open-drain MOS output stage interfaces to a variety of leads and supplies, as well as wired logic functions. The Texas Instruments LinCMOS process offers superior analog performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance, and low bias currents, the LinCMOS process offers extremely stable input offset voltages, even with differential input stresses of several volts. This characteristic makes it possible to build reliable CMOS comparators. The TLC139M and TLC339M are characterized for operation over the full temperature range of -55℃ to 125℃. The TLC339C is characterized for operation over the commercial temperature range of 0℃ to 70℃. The TLC339I is characterized for operation over the industrial temperature range of -40℃ to 85℃. The TLC339Q is characterized for operation over the extended industrial temperature range of -40℃ to 125℃.

Features

AI Translation
  • Very Low Power ... 200 μV Typ at 5 V
  • Fast Response Time ... 2.5 μs Typ With 5-mV Overdrive
  • Single Supply Operation: TLC139M ... 4V to 16 V TLC339M...4V to 16 V TLC339C... 3V to 16 V TLC339I... 3 V to 16 V
  • High Input Impedance ... 10^12 Ω Typ
  • Input Offset Voltage Change at Worst Case Input at Condition Typically 0.23 μV/Month Including the First 30 Days
  • On-Chip ESD Protection