LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics/Optek Technology OPB993P51Z

Manufacturer
MPN
OPB993P51Z
LCSC Part #
C3656417
Packaging
-
Customer #
Key Attributes
3.18mm Photointerrupters - Slot Type - Logic Output RoHS
DatasheetTT Electronics/Optek Technology OPB993P51Z
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

The OPB960/ 970/ 980/ 990 series of non-contact Photologic slotted optical switches provides flexibility in meeting application specific requirements for the design engineer. Building from a standard housing with a 0.125" (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. Furthermore, an option of wire or PCB leads allows electrical interface flexibility. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing. A covered aperture provides dust protection, while an open aperture provides maximum protection against external light sources. Electrical operation is over a wide supply voltage range. LED emissions are near-infrared (850—940nm). Detector digital output logic choices of buffer or inverter with totem-pole or open-collector driver circuit simplify interface for various electrical requirements. Compliant to EU RoHS Directive 2002/95/EC

Features

AI Translation
  • Warning: ESD HBM >4kV (Class 3A)
  • Choice of logic and output driver circuits
  • Choice of aperture size, covered or open
  • Wire or PCB leads
  • Choice of mounting features
  • Direct TTL, LSTTL, CMOS Interface

Applications

AI Translation
  • 0 — Buffer Totem-Pole
  • 1 — Buffer Open-Collector
  • 2 — Inverter Totem-Pole