LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON TB300-06QC3

Manufacturer
MPN
TB300-06QC3
LCSC Part #
C3656025
Packaging
-
Customer #
Key Attributes
2x12P 30A -40℃~+130℃ 600V Black 2-Side 8~22 9.53mm Barrier Blocks RoHS
DatasheetEATON TB300-06QC3
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerEATON
Packaging-
Number of Pins-
Number of Positions or Pins2x12P
Current Rating30A
Operating Temperature-40℃~+130℃
Voltage Rating (Max)600V
ColorBlack
Barrier Type2-Side
Wire Gauge - AWG8~22
Number of Rows-
Pitch9.53mm
Number of PINs Per Row-

Introduction

AI Translation

The NDN feed-through modules are a series of compact terminal blocks for 35mm DIN rail or C-rail applications. Products snap easily onto mounting rails, providing a fast, simple, low-cost solution. Available accessories include jumpers and marker strips. C-rail terminal blocks provide a low-profile, compact footprint solution for various wire connection applications. Products feature an easy snap-in mounting method and come with a range of accessories, including jumpers and marker strips. Pluggable terminal blocks are suitable for 35mm DIN rail and C-rail applications. These modules provide a simple pluggable option for panel wiring applications, with fast, easy snap-in installation. Most products have accessories such as jumpers and marker strips. Multi-pole panel-mount terminal blocks provide a compact, high-density circuit connection solution without requiring a mounting rail. These products are designed to nest together to form a series of circuit connections. Bussmann series quick-connect terminal blocks are a time-saving alternative for electrical connections, providing a convenient solution. Using these terminal blocks with male tab terminals enables fast and simple wire connections. The C7021 power feed-through terminal block features two rows of 1/4-20 studs, capable of accommodating industry-standard two-hole compression lugs on both studs in parallel. The TB100 dual-row terminal block is rated at 300V, 30A, with a breakdown voltage of 3600V. The TB200 and TB200HB dual-row terminal blocks: TB200 is rated at 300V, TB200HB is rated at 600V, both rated at 30A with a breakdown voltage of 4800V.

Applications

AI Translation
  • Applications requiring two-hole compression lugs on 5/8-inch centers with current up to 175A
  • Input/output modules for telecom power panels
  • Busbar elimination

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.