LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST T1235H-8T

Manufacturer
MPN
T1235H-8T
LCSC Part #
C3614188
Packaging
TO-220AB
Customer #
Key Attributes
TRIAC 800V 12A TO-220AB
DatasheetST T1235H-8T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)35mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)126A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Introduction

AI Translation

Specifically designed to operate at 800 V and 150 °C, the T1235H-8T Triac housed in TO-220AB provides an enhanced thermal management: this 12 A Triac is the right choice for a compact drive of heavy AC loads and enables the heatsink size reduction. Based on the ST Snubberless high temperature technology, it offers higher specified turn off commutation and noise immunity levels up to the Tj max. The T1235H-8T safely optimizes the control of the hardest universal motors, heaters and inductive loads for industrial control and home appliances.

Features

AI Translation
  • 12 A medium current Triac
  • 800 V symmetrical blocking voltage
  • 150 °C maximum junction temperature Tj
  • Three triggering quadrants
  • High noise immunity - static dV/dt
  • Robust dynamic turn-off commutation - (dl/dt)c
  • ECOPACK2 compliant component
  • Molding resin UL94-V0 flammability certified

Applications

AI Translation
  • General purpose AC line load control
  • AC induction and universal motor control
  • Lighting and automation I/O control
  • Water heater, room heater and coffee machine
  • Home automation smart AC plug
  • Inrush current limiter in AC DC rectifiers