LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5332DD13967-GM2R product image
Images for reference only

SKYWORKS SI5332DD13967-GM2R

Manufacturer
MPN
SI5332DD13967-GM2R
LCSC Part #
C3608237
Packaging
QFN-40(6x6)
Customer #
Key Attributes
200MHz 1.71V~3.63V I2C 8 QFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers
DatasheetSKYWORKS SI5332DD13967-GM2R
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.446$ 10.45
200+$ 4.043$ 808.60
500+$ 3.9011$ 1950.55
1,000+$ 3.8317$ 3831.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingQFN-40(6x6)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Output Frequency(Max)200MHz
Voltage - Supply1.71V~3.63V
Period Jitter, Peak-to-Peak-;-
Phase OffsetSupport
InterfaceI2C
InputLVPECL;LVDS;HCSL;LVCMOS
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input
Output LevelLVDS;LVPECL;HCSL;LVCMOS
Phase Jitter190fs
Number of Outputs8

Introduction

AI Translation

The Si5332-AM automotive-grade clock generator uses proprietary MultiSynth flexible frequency synthesis technology to generate any combination of output frequencies with excellent jitter performance. The device's highly flexible architecture enables generation of a wide range of integer and non-integer related frequencies with zero synthesis error through up to 12 differential clock outputs on a single device. The device provides multiple output banks, each connectable to an independent voltage supply, suitable for mixed-voltage applications. In addition, the signal format of each clock output is user-configurable. With its flexibility in frequency, format, and supply voltage, the device is ideal for replacing multiple clock ICs and oscillators with a single device. The device incorporates SmartClock technology to monitor reference input health, detect faults, report faults to the system safety manager, and under external control, switch to a redundant backup source upon fault detection. When both primary and redundant reference inputs fail, AlwaysOn mode allows the output clocks to continue operating within +/-5% of the required output frequency. The device can be quickly and easily configured using ClockBuilder Pro software. The software assigns a custom part number to each unique configuration. Ordering devices with a custom part number enables free factory programming, making it easy to obtain a tailored custom clock for each application. Using its I²C interface, the device can be configured by the user at power-up or programmed into non-volatile memory using the ClockBuilder Pro field programmer.

Features

AI Translation
  • 6/8/12-output any-frequency programmable clock generator
  • AEC-Q100 compliant
  • AEC-Q006 compliant
  • Automotive Grade 2 temperature range: -40 to +105°C
  • SmartClock health monitoring and fault detection
  • Three package sizes supporting different combinations of output clocks and user-configurable hardware input pins
  • MultiSynth technology for any-frequency synthesis up to 250 MHz on any output
  • Integer divider support up to 333.33 MHz
  • Highly configurable output path with crosspoint mux
  • Up to three independent fractional synthesis output paths
  • Up to five independent integer dividers
  • Input frequency range: external crystal 16 to 50 MHz, differential clock 10 to 250 MHz, LVCMOS clock 10 to 170 MHz
  • Output frequency range: differential output 5 to 333.33 MHz, LVCMOS output 5 to 170 MHz
  • PCI Express all generations compliant
  • User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
  • Down-spread and center-spread spectrum support
  • RoHS-6 compliant
  • 190 fs RMS phase jitter
  • 1.8 V, 2.5 V, 3.3 V core supply voltage
  • Adjustable output-to-output delay
  • Independent, glitch-free dynamic output frequency change
  • Ultra-low power consumption
  • Independent output supply pins

Applications

AI Translation
  • Advanced Driver Assistance System ECU
  • Automotive Networking/Gateway
  • Digital Cockpit/In-Vehicle Infotainment System
  • Sensors
  • Autonomous Driving ECU
  • Camera/Vision Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI5332DD13947-GM2SKYWORKSQFN-40(6x6)0$ 10.7036
SI5332DD14173-GM2SKYWORKSQFN-40(6x6)0$ 10.7036
SI5332BD13979-GM2RSKYWORKSQFN-40(6x6)0$ 13.0621
SI5332BD13985-GM2RSKYWORKSQFN-40(6x6)0$ 13.0621
SI5332DD14071-GM2SKYWORKSQFN-40(6x6)0$ 10.7036
SI5332DD14023-GM2SKYWORKSQFN-40(6x6)0$ 10.7036
SI5332BD13985-GM2SKYWORKSQFN-40(6x6)0$ 13.3845
SI5332DD14024-GM2SKYWORKSQFN-40(6x6)0$ 10.7036
SI5332DD13967-GM2SKYWORKSQFN-40(6x6)0$ 10.7036
SI5332BD14052-GM2SKYWORKSQFN-40(6x6)0$ 13.3845
SI5332DD14070-GM2SKYWORKSQFN-40(6x6)0$ 10.7036
SI5332DD08521-GM2SKYWORKSQFN-40(6x6)0$ 25.3101
SI5332BD11025-GM2SKYWORKSQFN-40(6x6)0$ 26.027
SI5332BD12585-AM2SKYWORKSQFN-40(6x6)0$ 15.3851
SI5332DD13908-AM2SKYWORKSQFN-40(6x6)0$ 12.3155
SI5332BD11086-AM2SKYWORKSQFN-40(6x6)0$ 15.3851
SI5332DD13075-AM2RSKYWORKSQFN-40(6x6)0$ 12.0193
SI5332DD11191-AM2SKYWORKSQFN-40(6x6)0$ 12.3155
SI5332DD13917-AM2RSKYWORKSQFN-40(6x6)0$ 12.0193
SI5332BD12924-AM2SKYWORKSQFN-40(6x6)0$ 15.3851