LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR74S17R4FSBSL product image
Images for reference only

VISHAY RWR74S17R4FSBSL

Manufacturer
MPN
RWR74S17R4FSBSL
LCSC Part #
C3554498
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 17.4Ω ±1% 5W Through Hole,D7.9xL22.2mm
DatasheetVISHAY RWR74S17R4FSBSL
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2922$ 9.29
200+$ 3.5972$ 719.44
500+$ 3.4707$ 1735.35
1,000+$ 3.4075$ 3407.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance17.4Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR74S17R4FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 5.9594
RWR74S17R4FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 7.1587
RWR74S17R4FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 8.3271
RWR74S17R4FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 5.5535
RWR74S17R4FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 7.7714
RWR84S17R4FSBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 23.2154
RWR84S17R4FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 16.6032
RWR84S17R4FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 14.0811
RWR84S17R4FRS73VISHAYThrough Hole,D7.9xL22.2mm0$ 12.4481
RWR84S17R4FSS73VISHAYThrough Hole,D7.9xL22.2mm0$ 17.4814
RWR84S17R4FSRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 20.9897
RWR84S17R4FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 15.0118
RWR84S17R4FSB12VISHAYThrough Hole,D7.9xL22.2mm0$ 20.17