LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS54678RTET product image
  • TPS54678RTET thumbnail 1
  • TPS54678RTET thumbnail 2
  • TPS54678RTET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS54678RTET

Manufacturer
MPN
TPS54678RTET
LCSC Part #
C353889
Packaging
WQFN-16-EP(3x3)
Customer #
Key Attributes
2.95V to 6V input, 6A synchronous buck converter
DatasheetTI TPS54678RTET
RoHS Compliance2 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4935$ 1.49
10+$ 1.458$ 14.58
30+$ 1.4364$ 43.09
100+$ 1.4132$ 141.32
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingWQFN-16-EP(3x3)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.95V~6V
Switch tube (built-in/external)Built-in
Output Current6A
Output Voltage600mV~4.5V
Quiescent Current570uA

Introduction

AI Translation

The TPS54678 device is a fully-featured 6V, 6A synchronous step-down current-mode converter with two integrated MOSFETs.

The TPS54678 integrates MOSFETs to enable small designs by reducing external component count through current-mode control implementation, minimizing inductor size by supporting switching frequencies up to 2MHz, and minimizing IC size with a compact 3mm×3mm thermally enhanced WQFN package.

The TPS54678 provides accurate regulation for a wide range of loads across the operating temperature range with a precise (±1%) voltage reference (VREF).

Efficiency is maximized through integrated 12mΩ MOSFETs. Shutdown supply current is reduced by disabling the device via the enable (EN) pin.

The output voltage startup ramp is controlled by the soft-start (SS) pin, which can also be configured to control sequencing or tracking. Monotonic startup is achieved in the presence of a pre-biased output voltage. Undervoltage lockout threshold can be adjusted via a resistor divider on the enable pin. An open-drain power-good signal indicates when the output is within 93% to 105% of its nominal voltage.

Cycle-by-cycle current limiting, hiccup overcurrent protection, and thermal shutdown protect the device from damage under overcurrent conditions.

Features

AI Translation
  • Dual 12mΩ (typical) MOSFETs for high-efficiency 6A continuous output current
  • 200kHz to 2MHz switching frequency
  • 0.6V ±1% voltage reference over operating temperature range (-40°C to 150°C)
  • External clock synchronization
  • Pre-biased output startup
  • Power Good output
  • Adjustable soft-start and sequencing
  • Cycle-by-cycle current limiting and hiccup current protection
  • Adjustable input voltage UVLO
  • Thermally enhanced 16-pin 3mm×3mm WQFN (RTE) package
  • Create custom designs using TPS54678 with WEBENCH Power Designer

Applications

AI Translation
  • Low-voltage, high-density power systems
  • Point-of-load regulation for high-performance DSP, FPGA, ASIC, and microprocessors
  • Broadband, networking, and optical applications
  • Communications infrastructure
  • Gaming, digital TV, and set-top boxes

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPS54678RTERTIWQFN-16-EP(3x3)132$ 1.5213
TPS54719RTETTIWQFN-16-EP(3x3)9$ 4.9606
TPS54519RTERTIVQFN-16-EP(3x3)2,371$ 0.6539
TPS54519RTETTIWQFN-16-EP(3x3)18$ 2.7139
NCP3135MNTXGonsemiQFN-16-EP(3x3)433$ 1.1285
TPS53321RGTTTIVQFN-16-EP(3x3)23$ 1.9952
TPS53321RGTRTIVQFN-16-EP(3x3)10$ 0.4504
TPS54719RTERTIWQFN-16-EP(3x3)0$ 2.901
TPS53316RGTTTITQFN-16-EP(3x3)0$ 4.2032