LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F18046T-E/ML product image
Images for reference only

MICROCHIP PIC16F18046T-E/ML

Manufacturer
MPN
PIC16F18046T-E/ML
LCSC Part #
C35366457
Packaging
QFN-20(4x4)
Customer #
Key Attributes
PIC 8 Bit 32MHz QFN-20(4x4) Microcontrollers
DatasheetMICROCHIP PIC16F18046T-E/ML
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8329$ 2.83
200+$ 1.1304$ 226.08
500+$ 1.0932$ 546.60
1,000+$ 1.0746$ 1074.60
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-20(4x4)
Number of I/O17
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM256Byte
Program Storage Size28KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in+External

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PIC16F18046T-I/MLMICROCHIPQFN-20(4x4)286$ 1.5649
PIC16F18146-I/6NMICROCHIPVQFN-20(4x4)37$ 1.301
PIC16F18046-E/MLMICROCHIPQFN-20(4x4)0$ 2.5547
PIC16F18046-I/MLMICROCHIPQFN-20(4x4)0$ 1.1933
PIC16F17146-I/6NMICROCHIPVQFN-20(4x4)0$ 1.6959
PIC16F17146T-I/6NMICROCHIPVQFN-20(4x4)0$ 2.7947