LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C1433FRRE5 product image
Images for reference only

VISHAY RLR07C1433FRRE5

Manufacturer
MPN
RLR07C1433FRRE5
LCSC Part #
C3522971
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 143kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C1433FRRE5
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4829$ 0.48
200+$ 0.1867$ 37.34
500+$ 0.1805$ 90.25
1,000+$ 0.1774$ 177.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance143kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C1433FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1433FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C1433FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9482
RLR07C1433FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C1433FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C1433FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C1433FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1433FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1433FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C1433FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C1433FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1433FRRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1433FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C1433FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C1433FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
ERL07143K00FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
ERL07143K00FKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
ERL07143K00FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4318