LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H1653FRB14 product image
Images for reference only

VISHAY RNC65H1653FRB14

Manufacturer
MPN
RNC65H1653FRB14
LCSC Part #
C3433337
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 165kΩ ±1% 500mW Through Hole,D4.6xL14.3mm
DatasheetVISHAY RNC65H1653FRB14
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6293$ 7.63
200+$ 2.9524$ 590.48
500+$ 2.8491$ 1424.55
1,000+$ 2.7982$ 2798.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance165kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65C1653FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65C1653FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65C1653FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3876
RN65C1653FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5137
CMF65165K00FHR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4144
CMF65165K00FHEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3876
RN65D1653FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65D1653FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
RN65D1653FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RN65D1653FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1631
RN70D1653FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN70D1653FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.7457
RN70D1653FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
CMF65165K00FKR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.373
CMF65165K00FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
CMF65165K00BHBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.4079