VISHAY CW0107K900KE12
| Manufacturer | |
| MPN | CW0107K900KE12 |
| LCSC Part # | C3382686 |
| Packaging | Through Hole,D9.5xL45.2mm |
| Customer # | |
| Key Attributes | RES 7.9kΩ ±10% 13W Through Hole,D9.5xL45.2mm |
| Datasheet | VISHAY CW0107K900KE12 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 7.9kΩ | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 7.9kΩ | |
| Power(Watts) | 13W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+350℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3852 | $ 1.39 |
| 200+ | $ 0.5368 | $ 107.36 |
| 500+ | $ 0.5183 | $ 259.15 |
| 1,000+ | $ 0.5091 | $ 509.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 7.9kΩ | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 7.9kΩ | |
| Power(Watts) | 13W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -65℃~+350℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CW0107K900KE73 | VISHAY | Direct | Through Hole,D9.5xL45.2mm | 0 | $ 1.1488 | ||
| CW0107K900KE733 | VISHAY | Direct | Through Hole,D9.5xL45.2mm | 0 | $ 1.3999 | ||
| CW0107K900JE733 | VISHAY | Upgrade | Through Hole,D9.5xL45.2mm | 0 | $ 1.2942 | ||
| CW0107K900KE123 | VISHAY | Similar | Through Hole,D9.5xL45.2mm | 0 | $ 1.8712 | ||
| CW0107K900JE12 | VISHAY | Similar | Through Hole,D9.5xL45.2mm | 0 | $ 1.8712 |

