SEI(Stackpole Electronics Inc.) RSF2JT47R0
| Manufacturer | |
| MPN | RSF2JT47R0 |
| LCSC Part # | C3374342 |
| Packaging | Through Hole,D5.5xL15mm |
| Customer # | |
| Key Attributes | RES 47Ω ±5% 2W Through Hole,D5.5xL15mm |
| Datasheet | SEI(Stackpole Electronics Inc.) RSF2JT47R0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D5.5xL15mm | |
| Resistance | 47Ω | |
| Power(Watts) | 2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D5.5xL15mm | |
| Resistance | 47Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0386 | $ 0.04 |
| 200+ | $ 0.015 | $ 3.00 |
| 500+ | $ 0.0144 | $ 7.20 |
| 1,000+ | $ 0.0142 | $ 14.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D5.5xL15mm | |
| Resistance | 47Ω | |
| Power(Watts) | 2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D5.5xL15mm | |
| Resistance | 47Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EWWR0003J47R0T9 | RESI | Similar | Through Hole,D5.5xL15mm | 200 | $ 0.0962 | ||
| RSF2JA47R0 | SEI(Stackpole Electronics Inc.) | Similar | Through Hole,D5.5xL15mm | 0 | $ 0.0373 | ||
| RSF2JB47R0 | SEI(Stackpole Electronics Inc.) | Similar | Through Hole,D5.5xL15mm | 0 | $ 0.0522 | ||
| RSMF3JT47R0 | SEI(Stackpole Electronics Inc.) | Similar | Through Hole,D5.5xL15mm | 0 | $ 0.0606 | ||
| RSMF3JA47R0 | SEI(Stackpole Electronics Inc.) | Similar | Through Hole,D5.5xL15mm | 0 | $ 0.1087 |

