VISHAY ERC551M0000BEEK500
| Manufacturer | |
| MPN | ERC551M0000BEEK500 |
| LCSC Part # | C3370953 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 1MΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY ERC551M0000BEEK500 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0211 | $ 8.02 |
| 200+ | $ 3.1051 | $ 621.02 |
| 500+ | $ 2.9956 | $ 1497.80 |
| 1,000+ | $ 2.9416 | $ 2941.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J1004BRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 9.3334 | ||
| RNC55J1004BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 9.3334 | ||
| RNR55J1004BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.1623 | ||
| RNC55J1004BRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 8.4583 | ||
| RNR55J1004BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.1717 | ||
| RNC55J1004BSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5289 | ||
| RNC55J1004BRR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5289 | ||
| RNC55J1004BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.4727 | ||
| RNC55J1004BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6618 | ||
| RNC55J1004BRRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.6618 | ||
| RNR55J1004BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.3005 | ||
| RNC55J1004BRRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5838 | ||
| RNC55J1004BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5838 | ||
| RNC55J1004BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5838 | ||
| ERC551M0000BEEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8202 | ||
| RNC55J1004BRRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5838 | ||
| ERC551M0000BEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.1287 | ||
| RNC55J1004BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 7.2546 | ||
| RNC55J1004BRRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5838 | ||
| RNC55J1004BRRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5838 |

