VISHAY RN65D8452FR36
| Manufacturer | |
| MPN | RN65D8452FR36 |
| LCSC Part # | C3370651 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 84.5kΩ ±1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | VISHAY RN65D8452FR36 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 84.5kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 84.5kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3494 | $ 0.35 |
| 200+ | $ 0.1353 | $ 27.06 |
| 500+ | $ 0.1305 | $ 65.25 |
| 1,000+ | $ 0.1281 | $ 128.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 84.5kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 84.5kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65D8452FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.31 | ||
| RN65D8452FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.572 | ||
| RN65D8452FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4946 | ||
| RN65D8452FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3494 | ||
| RN70D8452FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.31 | ||
| RN70D8452FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.572 | ||
| RN70D8452FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6988 | ||
| CMF6584K500FKEA | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.373 | ||
| CMF6584K500FKR6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.373 | ||
| CMF6584K500FKEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.182 | ||
| CMF6584K500FKRE | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.373 | ||
| RN65E8452FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.4108 | ||
| RN65E8452FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6945 | ||
| RN65E8452FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.524 | ||
| RN65E8452FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7116 | ||
| RNC65J8452FRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.5232 | ||
| RNC65J8452FRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.5232 | ||
| RNC65J8452FRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.5232 | ||
| RNC65H8452FRBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 7.5892 | ||
| RNC65J8452FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.6891 |

