LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2150FRR36 product image
Images for reference only

VISHAY RLR07C2150FRR36

Manufacturer
MPN
RLR07C2150FRR36
LCSC Part #
C3367800
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 215Ω ±1% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C2150FRR36
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.407$ 0.41
200+$ 0.1575$ 31.50
500+$ 0.152$ 76.00
1,000+$ 0.1493$ 149.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance215Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RLR07C2150FSB14VISHAYSimilarThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C2150FSBSLVISHAYSimilarThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C2150FRBSLVISHAYSimilarThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C2150FSR36VISHAYSimilarThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C2150FPR36VISHAYSimilarThrough Hole,D2.3xL6.4mm0$ 0.3919
View and Compare All Alternative Parts.