Minos AP8012HS
| Manufacturer | MinosAsian Brands |
| MPN | AP8012HS |
| LCSC Part # | C33129602 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-performance offline PWM switching power supply controller |
| Datasheet | Minos AP8012HS |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Minos | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+150℃ | |
| Frequency - Switching | 38kHz~48kHz | |
| Output Current | 700mA | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Breakdown | 800V | |
| Voltage - Supply | 10V~35V | |
| Topology | - | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Over Voltage Protection;Over Current Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 90% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Minos | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+150℃ | |
| Frequency - Switching | 38kHz~48kHz | |
| Output Current | 700mA | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Breakdown | 800V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~35V | |
| Topology | - | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Over Voltage Protection;Over Current Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 90% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Introduction
AP8012HS is a high-performance offline PWM switching power supply controller that meets green environmental standards. The IC integrates a high-voltage startup circuit, soft-start circuit, and multiple protection functions, featuring simplified application peripherals and extremely high reliability. Under certain operating conditions, this IC can also be used in non-isolated applications. AP8012HS is available in DIP-8/SOP-8 packages and is widely applicable in various cost-effective switching power supplies.
Features
- Integrated 800V power MOSFET
- Integrated high-voltage startup circuit
- Universal input voltage range (85V~265V)
- Latched PWM with cycle-by-cycle current limiting detection
- Soft-start function
- Built-in overload, over-temperature, VDD overvoltage, and output open/short-circuit protection
- Frequency modulation and frequency dithering for improved EMI compatibility
- No-load power consumption <0.15W, <0.1W at 220VAC input
Applications
- Small appliance power supply
- Charger power supply
- 6W operation across full voltage range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2308 | $ 1.15 |
| 50+ | $ 0.1812 | $ 9.06 |
| 150+ | $ 0.16 | $ 24.00 |
| 500+ | $ 0.1335 | $ 66.75 |
| 2,500+ | $ 0.1217 | $ 304.25 |
| 4,000+ | $ 0.1146 | $ 458.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Minos | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+150℃ | |
| Frequency - Switching | 38kHz~48kHz | |
| Output Current | 700mA | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Breakdown | 800V | |
| Voltage - Supply | 10V~35V | |
| Topology | - | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Over Voltage Protection;Over Current Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 90% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Minos | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+150℃ | |
| Frequency - Switching | 38kHz~48kHz | |
| Output Current | 700mA | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Breakdown | 800V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~35V | |
| Topology | - | |
| Features | High voltage direct start;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Over Voltage Protection;Over Current Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 90% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Introduction
AP8012HS is a high-performance offline PWM switching power supply controller that meets green environmental standards. The IC integrates a high-voltage startup circuit, soft-start circuit, and multiple protection functions, featuring simplified application peripherals and extremely high reliability. Under certain operating conditions, this IC can also be used in non-isolated applications. AP8012HS is available in DIP-8/SOP-8 packages and is widely applicable in various cost-effective switching power supplies.
Features
- Integrated 800V power MOSFET
- Integrated high-voltage startup circuit
- Universal input voltage range (85V~265V)
- Latched PWM with cycle-by-cycle current limiting detection
- Soft-start function
- Built-in overload, over-temperature, VDD overvoltage, and output open/short-circuit protection
- Frequency modulation and frequency dithering for improved EMI compatibility
- No-load power consumption <0.15W, <0.1W at 220VAC input
Applications
- Small appliance power supply
- Charger power supply
- 6W operation across full voltage range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



