Ampleon BLA9G1011LS-300U
| Manufacturer | |
| MPN | BLA9G1011LS-300U |
| LCSC Part # | C3280262 |
| Packaging | SOT-502B |
| Customer # | |
| Key Attributes | 65V 2.5V 317W SOT-502B RF FETs, MOSFETs RoHS |
| Datasheet | Ampleon BLA9G1011LS-300U |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | SOT-502B | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 317W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | - | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | SOT-502B | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Pd - Power Dissipation | 317W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | - | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
300 W LDMOS power transistor for electronic applications in the 1030 MHz to 1090 MHz frequency range.
Features
AI Translation
- Easy power control
- Integrated dual-sided ESD protection for excellent off-state isolation
- Enhanced durability
- High efficiency
- Excellent thermal stability
- Designed for wideband operation (1030 MHz to 1090 MHz)
- Internally matched for ease of use
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
Applications for electronic transmitters in the 1030 MHz to 1090 MHz frequency range
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 300.1158 | $ 300.12 |
| 200+ | $ 116.1411 | $ 23228.22 |
| 500+ | $ 112.0599 | $ 56029.95 |
| 1,000+ | $ 110.0433 | $ 110043.30 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | SOT-502B | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Operating Temperature | - | |
| Pd - Power Dissipation | 317W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | - | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs | |
| Manufacturer | Ampleon | |
| Packaging | SOT-502B | |
| Drain to Source Voltage | 65V | |
| Current - Continuous Drain(Id) | - | |
| RDS(on) | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Pd - Power Dissipation | 317W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | - | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
300 W LDMOS power transistor for electronic applications in the 1030 MHz to 1090 MHz frequency range.
Features
AI Translation
- Easy power control
- Integrated dual-sided ESD protection for excellent off-state isolation
- Enhanced durability
- High efficiency
- Excellent thermal stability
- Designed for wideband operation (1030 MHz to 1090 MHz)
- Internally matched for ease of use
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
Applications for electronic transmitters in the 1030 MHz to 1090 MHz frequency range
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

