LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VDRS05C150TSE product image
Images for reference only

VISHAY VDRS05C150TSE

Manufacturer
MPN
VDRS05C150TSE
LCSC Part #
C3264646
Packaging
-
Customer #
Key Attributes
200V 150V 240V Varistors, MOVs RoHS
DatasheetVISHAY VDRS05C150TSE
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2674$ 0.27
200+$ 0.1035$ 20.70
500+$ 0.0999$ 49.95
1,500+$ 0.0981$ 147.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerVISHAY
Packaging-
Capacitance110pF@1kHz
Energy7.1J
Maximum DC Volts200V
Maximum AC Volts150V
Varistor Voltage240V

Introduction

AI Translation

Varistors consist of a ZnO ceramic disc with low β value and two solid copper leads (S20 type only) or copper-clad steel wires. These leads feature a matte tin plating. They are coated with an ochre, halogen-free epoxy resin rated UL 94 V-0, providing electrical, mechanical, and climatic protection.

Applications

AI Translation
  • Overvoltage and transient voltage protection