LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V82ZT4PX2855 product image
Images for reference only

Littelfuse V82ZT4PX2855

Manufacturer
MPN
V82ZT4PX2855
LCSC Part #
C3262009
Packaging
-
Customer #
Key Attributes
68V 50V 82V Varistors, MOVs RoHS
DatasheetLittelfuse V82ZT4PX2855
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2782$ 0.28
200+$ 0.1077$ 21.54
500+$ 0.1039$ 51.95
1,000+$ 0.102$ 102.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Maximum DC Volts68V
Energy8J
Capacitance1.485nF@1MHz
Maximum AC Volts50V
Varistor Voltage82V

Introduction

AI Translation

The ZA Series Transient Voltage Surge Suppressors are radial-lead Metal Oxide Varistors (MOVs) designed to protect low- to medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoid, and power supply circuits to protect PCB components and maintain data integrity. These devices are available in five package sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a wide DC voltage range of 5.5V to 615V.

Features

AI Translation
  • Lead-free, halogen-free, and RoHS compliant
  • Wide operating voltage range: 4V to 460V AC RMS, 5.5V to 615V DC rated
  • No derating required up to 85°C ambient temperature
  • 5 case sizes available: 5mm, 7mm, 10mm, 14mm, and 20mm
  • Radial lead package for hardwired or PCB designs
  • Available in tape & reel or bulk packaging
  • Standard lead form options available

Applications

AI Translation
  • Motor control
  • Telecommunications
  • Solenoids
  • Power supply circuits