Amphenol NPI-19J-201GH
| Manufacturer | |
| MPN | NPI-19J-201GH |
| LCSC Part # | C3255790 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2bar Pressure Sensors, Transducers RoHS |
| Datasheet | Amphenol NPI-19J-201GH |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 2bar | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 2bar |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The NovaSensor NPI series utilizes advanced IsoSensor technology to offer OEM users the best price-to-performance ratio. Designed for harsh environments, they retain the excellent sensitivity, linearity, and hysteresis characteristics of silicon sensors. The piezoresistive sensor die is housed in a fluid-filled cylindrical cavity and isolated from the measured media by a stainless steel diaphragm and body. Like all NovaSensor silicon sensors, the NPI series employs SenStable® processing technology for outstanding output stability. The modular design allows the use of various pressure port modules, which are hermetically welded to the sensor head module. To compensate for temperature effects, a complete resistor network is provided on a hybrid ceramic substrate. The IsoSensor design minimizes temperature errors, with a maximum offset error of 0.75% FSO over a compensated range of 32°F to 158°F (0°C to 70°C).
Features
- Solid-state, high reliability
- 316L stainless steel, ISO sensor design
- ±0.5% static accuracy
- Temperature compensated range 32°F to 158°F (0°C to 70°C)
- High sensitivity, 100mV full-scale output at 1.0mA excitation
- Linearity typical value 0.1% full-scale output
- Four standard ranges: 0 to 15 psig (0 to 1 bar), 0 to 250 psig (0 to 17 bar), gauge or absolute pressure available
- Voltage-driven ranges: 15, 30, 50, 100, 200, and 300 psi (1, 2, 3, 7, 14, and 20 bar), gauge and absolute pressure
- Standard configurations include: 1/2-20 UNF male port with 1.0-inch (25 mm) flange; 0.74-inch (18.8 mm) diameter × 0.28-inch (7 mm) long cylinder with O-ring seal; 1/4-18 NPT male port with 7/8-inch (22 mm) flange; 1/8-27 NPT male port with 7/8-inch (22 mm) flange
- Custom configurations and additional pressure ranges available
Applications
- Process control systems
- Hydraulic systems and valves
- Biomedical instrumentation
- Refrigeration and HVAC control
- Home appliances and consumer electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 2bar | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 2bar |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The NovaSensor NPI series utilizes advanced IsoSensor technology to offer OEM users the best price-to-performance ratio. Designed for harsh environments, they retain the excellent sensitivity, linearity, and hysteresis characteristics of silicon sensors. The piezoresistive sensor die is housed in a fluid-filled cylindrical cavity and isolated from the measured media by a stainless steel diaphragm and body. Like all NovaSensor silicon sensors, the NPI series employs SenStable® processing technology for outstanding output stability. The modular design allows the use of various pressure port modules, which are hermetically welded to the sensor head module. To compensate for temperature effects, a complete resistor network is provided on a hybrid ceramic substrate. The IsoSensor design minimizes temperature errors, with a maximum offset error of 0.75% FSO over a compensated range of 32°F to 158°F (0°C to 70°C).
Features
- Solid-state, high reliability
- 316L stainless steel, ISO sensor design
- ±0.5% static accuracy
- Temperature compensated range 32°F to 158°F (0°C to 70°C)
- High sensitivity, 100mV full-scale output at 1.0mA excitation
- Linearity typical value 0.1% full-scale output
- Four standard ranges: 0 to 15 psig (0 to 1 bar), 0 to 250 psig (0 to 17 bar), gauge or absolute pressure available
- Voltage-driven ranges: 15, 30, 50, 100, 200, and 300 psi (1, 2, 3, 7, 14, and 20 bar), gauge and absolute pressure
- Standard configurations include: 1/2-20 UNF male port with 1.0-inch (25 mm) flange; 0.74-inch (18.8 mm) diameter × 0.28-inch (7 mm) long cylinder with O-ring seal; 1/4-18 NPT male port with 7/8-inch (22 mm) flange; 1/8-27 NPT male port with 7/8-inch (22 mm) flange
- Custom configurations and additional pressure ranges available
Applications
- Process control systems
- Hydraulic systems and valves
- Biomedical instrumentation
- Refrigeration and HVAC control
- Home appliances and consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

