LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Excelitas Technologies C30739ECERH product image
Images for reference only

Excelitas Technologies C30739ECERH

Manufacturer
MPN
C30739ECERH
LCSC Part #
C3211084
Packaging
Through Hole
Customer #
Key Attributes
400nm~700nm 1.5nA Through Hole Photodiodes
DatasheetExcelitas Technologies C30739ECERH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 158.2225$ 158.22
200+$ 61.2298$ 12245.96
500+$ 59.0789$ 29539.45
1,000+$ 58.0158$ 58015.80
Standard Packaging70/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerExcelitas Technologies
PackagingThrough Hole
Viewing Angle-
Spectral Range400nm~700nm
Dark Current1.5nA
Operating Temperature0℃~+50℃

Introduction

AI Translation

The C30739ECERH large-area silicon avalanche photodiode (APD) is designed for a wide range of broadband low-light-level applications, covering a spectral range from below 400nm to beyond 700nm. The device is engineered to enhance short-wavelength responsivity, with a typical quantum efficiency exceeding 80% at 430nm. In addition, this large-area APD is optimized for low noise and low capacitance (60pF). A special high-gain version achieves avalanche gain up to M = 400 at 430nm. The standard ceramic carrier package facilitates handling and enables coupling to scintillation crystals such as LSO and BGO. Combined with excellent short-wavelength response capability, this APD is ideally suited for high-performance, high-volume applications such as positron emission tomography (PET).

Features

AI Translation
  • Large-area silicon APD
  • Enhanced short-wavelength responsivity
  • High quantum efficiency (80%) at short wavelength (430nm)
  • Easy coupling with scintillation crystals
  • Non-magnetic package
  • Customizable package
  • Excellent timing resolution
  • RoHS compliant

Applications

AI Translation
  • Molecular imaging (PET)
  • Nuclear medicine
  • Fluorescence detection
  • High-energy physics
  • Security radiation detection
  • Optical tomography
  • Environmental monitoring