LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON BK/RM60600-1CR product image
Images for reference only

EATON BK/RM60600-1CR

Manufacturer
MPN
BK/RM60600-1CR
LCSC Part #
C3206258
Packaging
-
Customer #
Key Attributes
Fuseholders
DatasheetEATON BK/RM60600-1CR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 416.47$ 416.47
200+$ 161.1699$ 32233.98
500+$ 155.505$ 77752.50
1,000+$ 152.7067$ 152706.70
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerEATON
Packaging-

Introduction

AI Translation

This product is a Bussmann brand RM series fuse holder. Specific model numbers include RM25100-1CR, RM25100-2CR, RM25100-3CR, RM25200-1CR, RM25200-2CR, RM25200-3CR, and RM25400-1CR. The rated voltage is 250V, with current ratings covering 100A, 200A, and 400A. This series is designed to accept Class R fuses, features high withstand current capability (e.g., 200kA RMS symmetrical amperes), and specifies installation torque requirements for 90°C/75°C conductors — torque values vary by wire gauge (e.g., 1/0–3 AWG, 4–6 AWG, 8 AWG, 10–14 AWG, 250 MCM–1 AWG, etc.). Certain models (e.g., RM25200-1CR) are UL Listed (Listing 430F). Products are assembled in Mexico.

Applications

AI Translation
  • Class R fuse applications