LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX3885ECB-D product image
Images for reference only

MAXIM MAX3885ECB-D

Manufacturer
MPN
MAX3885ECB-D
LCSC Part #
C3178391
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
2.488GHz 2.488Gbps Deserializer 3.3V LQFP-64(10x10) Serializers, Deserializers
DatasheetMAXIM MAX3885ECB-D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.2318$ 58.23
200+$ 22.5352$ 4507.04
500+$ 21.7436$ 10871.80
1,000+$ 21.3517$ 21351.70
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerMAXIM
PackagingLQFP-64(10x10)
Output-
Clock Frequency2.488GHz
Input-
Data Rate2.488Gbps
Number of ports-
TypeDeserializer
Voltage - Supply3.3V
Parallel Bit Count Per Channel16
FeaturesClock synchronization and data alignment
Operating Temperature-40℃~+85℃
Control Interface-

Introduction

AI Translation

The MAX3885 deserializer is ideal for converting 2.488Gbps serial data to 16-bit wide, 155Mbps parallel data in SDH/SONET applications. Operating from a single +3.3V supply, this device accepts PECL serial clock and data inputs, and delivers low-voltage differential-signal (LVDS) clock and data outputs for interfacing with high-speed digital circuitry. It also provides an LVDS synchronization input that enables data realignment and reframing. The MAX3885 is available in the extended temperature range ( -40°C to +85°C) in a 64-pin TQFP package.

Features

AI Translation
  • Single +3.3V Supply
  • 2.488Gbps Serial to 155Mbps Parallel Conversion
  • 660mW Operating Power
  • LVDS Data Outputs and Synchronization Inputs
  • Self-Biasing PECL Inputs Ease AC Coupling
  • Synchronization Inputs for Data Realignment and Reframing

Applications

AI Translation
  • 2.488Gbps SDH/SONET Transmission Systems
  • Add/Drop Multiplexers
  • Digital Cross Connects