LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse 0285010.MXP

Manufacturer
MPN
0285010.MXP
LCSC Part #
C3165318
Packaging
-
Customer #
Key Attributes
1.5kA Ceramic Tube Fuse 10A 250V Fuses RoHS
DatasheetLittelfuse 0285010.MXP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
Packaging-
Melting I2t361
Interrupt Rating1.5kA
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Length20mm
Current Rating10A
Voltage Rating (DC)250V

Introduction

AI Translation

The 285 Series is a 5×20mm, high breaking capacity, time-delay fuse featuring gold- or rhodium-plated end caps and a colored ceramic body. This fuse is designed specifically for audio and medical applications.

Features

AI Translation
  • Compliant with IEC 60127-1 and IEC 60127-2 Sheet 5 standards
  • Available in tubular form
  • RoHS compliant and lead-free
  • Low magnetic susceptibility
  • Certified to DENAN J60127-1 and J60127-2

Applications

AI Translation
  • Audio equipment
  • Medical devices