UNI-ROYAL MGR01WJ0364B10
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | MGR01WJ0364B10 |
| LCSC Part # | C30187408 |
| Packaging | Through Hole,D4xL11.5mm |
| Customer # | |
| Key Attributes | RES 360000Ω ±5% 1W Through Hole,D4xL11.5mm |
| Datasheet | UNI-ROYAL MGR01WJ0364B10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D4xL11.5mm | |
| Resistance | 360kΩ | |
| Power(Watts) | 1W | |
| Type | Glass Glaze Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D4xL11.5mm | |
| Resistance | 360kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Glass Glaze Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D4xL11.5mm | |
| Resistance | 360kΩ | |
| Power(Watts) | 1W | |
| Type | Glass Glaze Resistor | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D4xL11.5mm | |
| Resistance | 360kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Glass Glaze Resistor | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

